Pilz 777314 1 Auxiliary Contacts Safety Relay 24V ac/dc, Single/Dual-Channel 3 Safety Contacts
- RS Stock No.:
- 340-391
- Mfr. Part No.:
- 777314
- Brand:
- Pilz
Subtotal (1 unit)*
£230.57
(exc. VAT)
£276.68
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £230.57 |
*price indicative
- RS Stock No.:
- 340-391
- Mfr. Part No.:
- 777314
- Brand:
- Pilz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Supply Voltage | 24V ac/dc | |
| Number of Channels | 1, 2 | |
| Safety Contacts | 3 | |
| Function | Safety Relay | |
| Auxiliary Contacts | 1 | |
| Series | 777314 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Supply Voltage 24V ac/dc | ||
Number of Channels 1, 2 | ||
Safety Contacts 3 | ||
Function Safety Relay | ||
Auxiliary Contacts 1 | ||
Series 777314 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Pilz Safety Relay features 1/2-channel input wiring with or without short-circuit detection across contacts. It includes 3 N/O, 1 N/C, and 1 SC output, with options for automatic or monitored start. Powered by 24 V AC/DC, it has a compact width of 45 mm and features plug-in screw terminals for easy installation. The relay provides monitoring for E-STOP and safety gates and offers sideward compatibility with the PNOZ X3, making it ideal for integration into a broader safety control system.
CE and UKCA listed
AgSnO2 is the relay contact material
RoHS compliant
AgSnO2 is the relay contact material
RoHS compliant
Related links
- Pilz 774730 1 Auxiliary Contacts Safety Relay 24V dc, Single/Dual-Channel 3 Safety Contacts
- Pilz 777300 1 Auxiliary Contacts Safety Relay 24V dc, Single/Dual-Channel 3 Safety Contacts
- Pilz 787302 1 Auxiliary Contacts Safety Relay 24V ac/dc, Single/Dual-Channel 3 Safety Contacts
- Pilz 751 1 Auxiliary Contacts Safety Relay 24V dc, Single/Dual-Channel 3 Safety Contacts
- Pilz 787310 1 Auxiliary Contacts Safety Relay 24V ac/dc, Single/Dual-Channel 3 Safety Contacts
- Pilz 787301 1 Auxiliary Contacts Safety Relay 24V ac/dc, Single/Dual-Channel 3 Safety Contacts
- Pilz 750 1 Auxiliary Contacts Safety Relay 24V dc, Single/Dual-Channel 3 Safety Contacts
- Pilz 777 1 Auxiliary Contacts Safety Relay 24V ac/dc, Single/Dual-Channel 3 Safety Contacts
