Subtotal (1 unit)*
£248.35
(exc. VAT)
£298.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £248.35 |
*price indicative
- RS Stock No.:
- 313-802
- Mfr. Part No.:
- 750124
- Brand:
- Pilz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Safety Relay | |
| Power Consumption | 2.5W | |
| Series | 750 | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | CE, UKCA, EN 61000-6-4, KOSHA, EN 61326-3-1, EN 61000-6-2, EN 50156-1, EN 60947-5-1, TUV, CCC, RoHS | |
| Maximum Operating Temperature | 60°C | |
| Length | 120mm | |
| Height | 98mm | |
| Width | 22.5mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Safety Relay | ||
Power Consumption 2.5W | ||
Series 750 | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals CE, UKCA, EN 61000-6-4, KOSHA, EN 61326-3-1, EN 61000-6-2, EN 50156-1, EN 60947-5-1, TUV, CCC, RoHS | ||
Maximum Operating Temperature 60°C | ||
Length 120mm | ||
Height 98mm | ||
Width 22.5mm | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Pilz standalone safety relay features 1/2-channel wiring with or without detection of shorts across contacts and offers both manual and automatic start options. It includes 3 normally open (N/O) outputs, 1 normally closed (N/C) output, and 1 safety contact (SC). The relay operates with a 24 V DC supply voltage (UB) and has a compact width of 22.5 mm. It is equipped with plug-in screw terminals for easy installation. This safety relay is designed for monitoring E-STOP functions, safety gates, light curtains, and furnaces, in compliance with EN 50156-1, ensuring reliable performance in industrial safety applications.
CE and UKCA listed
AgCuNi is the relay contact material
RoHS compliant