Pilz 750 1 Auxiliary Contacts Safety Relay 24V dc, Single Channel 8 Safety Contacts

Subtotal (1 unit)*

£241.91

(exc. VAT)

£290.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£241.91

*price indicative

RS Stock No.:
313-806
Mfr. Part No.:
750111
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Supply Voltage

24V dc

Number of Channels

1

Safety Contacts

8

Function

Safety Monitoring

Auxiliary Contacts

1

Series

750

RoHS Status: Exempt

COO (Country of Origin):
DE
The Pilz Contact Expansion Module features 8 normally open (N/O) outputs and 1 normally closed (N/C) output. It operates with a 24 V DC supply voltage (UB) and has a width of 45 mm. The module includes plug-in screw terminals for easy and secure connections. This contact block is designed for use in conjunction with safety-related control components, allowing for expanded contact capacity in safety systems.

CE and UKCA listed
AgCuNi is the relay contact material
RoHS compliant

Related links