Pilz 751 1 Auxiliary Contacts Safety Relay 24V dc, Single Channel 8 Safety Contacts
- RS Stock No.:
- 313-790
- Mfr. Part No.:
- 751111
- Brand:
- Pilz
Subtotal (1 unit)*
£241.91
(exc. VAT)
£290.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £241.91 |
*price indicative
- RS Stock No.:
- 313-790
- Mfr. Part No.:
- 751111
- Brand:
- Pilz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Supply Voltage | 24V dc | |
| Number of Channels | 1 | |
| Safety Contacts | 8 | |
| Function | Safety Monitoring | |
| Auxiliary Contacts | 1 | |
| Series | 751 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Supply Voltage 24V dc | ||
Number of Channels 1 | ||
Safety Contacts 8 | ||
Function Safety Monitoring | ||
Auxiliary Contacts 1 | ||
Series 751 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Pilz Contact Expansion Module provides 8 normally open (N/O) outputs and 1 normally closed (N/C) output. It operates with a 24 V DC supply voltage (UB) and has a width of 45 mm. The module features plug-in spring-loaded terminals for secure and efficient connections. It is designed to expand the contact capacity in safety-related control components, enabling increased functionality and flexibility in safety-critical applications.
CE and UKCA listed
AgCuNi is the relay contact material
RoHS compliant
AgCuNi is the relay contact material
RoHS compliant
Related links
- Pilz 751 1 Auxiliary Contacts Safety Relay 24V dc, Single/Dual-Channel 3 Safety Contacts
- Pilz 750 1 Auxiliary Contacts Safety Relay 24V dc, Single Channel 8 Safety Contacts
- Phoenix Contact PSRclassic PSR-SPP 1 Auxiliary Contacts Safety Relay 24V dc, Single/Dual-Channel 8 Safety Contacts
- Pilz PNOZ X PZE 9 1 Auxiliary Contacts Safety Relay 24V dc, Dual-Channel 8 Safety Contacts
- Phoenix Contact PSRclassic PSR-SCP 1 Auxiliary Contacts Safety Relay 24V ac/dc, Single/Dual-Channel 8 Safety Contacts
- Pilz 777140 1 Auxiliary Contacts Expansion Module 24V ac/dc, Single/Dual-Channel 8 Safety Contacts
- Allen Bradley Guardmaster Minotaur MSR10RD 1 Auxiliary Contacts Safety Relay 24V ac/dc, Dual-Channel 8 Safety Contacts
- Pilz 777100 1 Auxiliary Contacts Safety Relay 24V dc, Single Channel 3 Safety Contacts
