Bahco Retractable Utility Knife with Retractable Blade Retractable
- RS Stock No.:
- 820-529
- Mfr. Part No.:
- KERU-01
- Brand:
- Bahco
Subtotal (1 unit)*
£25.52
(exc. VAT)
£30.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 27 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.52 |
*price indicative
- RS Stock No.:
- 820-529
- Mfr. Part No.:
- KERU-01
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Retractable Utility Knife | |
| Number of Blades | 1 | |
| Knife Type | Utility | |
| Blade Type | Retractable | |
| Retractable | Yes | |
| Overall Length | 170mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Retractable Utility Knife | ||
Number of Blades 1 | ||
Knife Type Utility | ||
Blade Type Retractable | ||
Retractable Yes | ||
Overall Length 170mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Retractable utility knife provides safe and efficient cutting for everyday tasks. It features a retractable blade for added safety when not in use.
2 position mechanism for blade control
Retractable blade for added safety
Easy blade change for convenience
Ergonomic design for maximum comfort
Related links
- Bahco Retractable Utility Knife with Retractable Blade Retractable
- Stanley Retractable Utility Knife with Retractable Blade Retractable 170 mm
- Stanley Titan Retractable Blade Utility Knife with Knife Blade Retractable 185 mm
- Stanley Retractable Blade Utility Knife with Knife Blade Retractable 170 mm
- Stanley Compact Retractable Blade Utility Knife with Knife Blade Retractable 135 mm
- Milwaukee Utility Knife with Cutter Blade Blade Retractable
- Tajima Electronics Knife with Retractable Blade Retractable
- Facom Safety Knife with Auto-Retractable Blade Retractable


