Stanley Retractable Utility Knife with Retractable Blade Retractable 170 mm

Subtotal (1 unit)*

£16.22

(exc. VAT)

£19.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 686 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.22

*price indicative

RS Stock No.:
482-857
Mfr. Part No.:
0-10-778
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Knife Type

Retractable

Number of Blades

5

Product Type

Retractable Utility Knife

Blade Type

Retractable

Retractable

Yes

Overall Length

170mm

Blade Length

170mm

Blade Material

Steel

Standards/Approvals

ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007

Handle Material

Bi-Material

RoHS Status: Exempt

COO (Country of Origin):
TH

Stanley 0-10-778 Series Safety Knife, 170mm Blade Length, Retractable Design - 0-10-778


This safety knife is a retractable utility knife designed for everyday cutting tasks. It features a 170mm retractable blade, providing length and versatility for various applications. Its ergonomic design caters to users in automation, electronics, and mechanical industries, making it an invaluable tool in any toolkit.

Features & Benefits


• Retractable blade enhances safety when not in use
• Standard blade type ensures compatibility with everyday tasks
• Designed for ease of use across various materials
• Durable construction withstands frequent use in tough environments
• Ergonomic handle provides comfort for prolonged use

Applications


• Used with various packaging materials for efficient cutting
• Ideal for opening boxes, trimming cables, and preparing materials
• Suitable for use in workshops, construction sites, and maintenance tasks
• Helpful for precise cuts in installation and assembly processes

How does the retractable feature improve safety during use?


The retractable blade automatically retracts when not engaged, minimising the risk of accidental cuts or injuries when the knife is not in use. This ensures a secure and safer working environment.

What materials can be effectively cut with this knife?


It is designed to seamlessly cut through a range of materials, including cardboard, plastic, and light-duty fabrics, making it versatile for various tasks in different settings.

How can the blade be replaced or maintained?


The standard blade can be easily replaced by unlocking the casing, allowing users to refresh the knife's cutting edge quickly and effortlessly, ensuring ongoing performance.

What makes this knife a reliable choice for professionals?


Its robust build quality and retractable feature make it suitable for demanding environments, ensuring it delivers consistent performance while prioritising user safety.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy