Milwaukee Utility Knife with Cutter Blade Blade Retractable
- RS Stock No.:
- 858-289
- Mfr. Part No.:
- 4932471356
- Brand:
- Milwaukee
Subtotal (1 unit)*
£9.16
(exc. VAT)
£10.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 227 unit(s) ready to ship
- Plus 110 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.16 |
*price indicative
- RS Stock No.:
- 858-289
- Mfr. Part No.:
- 4932471356
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Knife Type | Utility | |
| Product Type | Utility Knife | |
| Blade Type | Cutter Blade | |
| Retractable | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Knife Type Utility | ||
Product Type Utility Knife | ||
Blade Type Cutter Blade | ||
Retractable Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Milwaukee tool-free blade change knife is designed for quick and effortless blade replacement, enabling users to maintain productivity without interruption.
Tool-free blade change allows for swift blade insertion
Compact, lightweight design makes it easy to carry in your pocket
Belt clip provides convenient Storage Options
Lanyard hole secures the knife against loss
Accepts standard blades for versatility
Related links
- Milwaukee Knife with Cutter Blade Blade Retractable
- Bernstein Knife with Cutter Blade Blade Retractable
- Knipex Knife with Cutter Blade Blade Retractable 11 mm
- Slice Safety Knife with Cutter Blade Blade Retractable 18 mm
- Bosch Knives with Cutter Blade Blade Retractable
- IRIMO Cutter with Cutter Blade Blade Retractable
- Bahco Retractable Utility Knife with Retractable Blade Retractable
- MARTOR Safety Knife with Cutter Blade Blade
