Milwaukee Knife with Cutter Blade Blade Retractable
- RS Stock No.:
- 858-334
- Mfr. Part No.:
- 4932492454
- Brand:
- Milwaukee
Subtotal (1 unit)*
£19.25
(exc. VAT)
£23.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 121 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.25 |
*price indicative
- RS Stock No.:
- 858-334
- Mfr. Part No.:
- 4932492454
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Knife | |
| Knife Type | Folding | |
| Blade Type | Cutter Blade | |
| Retractable | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Knife | ||
Knife Type Folding | ||
Blade Type Cutter Blade | ||
Retractable Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Milwaukee folding knife is a versatile tool designed for efficient cutting, combining multiple functionalities into one Compact design. It caters to various user needs while ensuring ease of use and portability.
Stainless steel blade ensures durability and precision
Liner lock secures the blade in the open position for safety
Partially serrated edge offers versatility for various cutting tasks
Related links
- Milwaukee Knife with Cutter Blade Blade Retractable
- Milwaukee Utility Knife with Cutter Blade Blade Retractable
- Bernstein Knife with Cutter Blade Blade Retractable
- Slice Safety Knife with Cutter Blade Blade Retractable 18 mm
- Knipex Knife with Cutter Blade Blade Retractable 11 mm
- Bosch Knives with Cutter Blade Blade Retractable
- IRIMO Cutter with Cutter Blade Blade Retractable
- MARTOR Safety Knife with Cutter Blade Blade
