Milwaukee Knife with Cutter Blade Blade Retractable
- RS Stock No.:
- 858-319
- Mfr. Part No.:
- 4932492378
- Brand:
- Milwaukee
Subtotal (1 unit)*
£8.33
(exc. VAT)
£10.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.33 |
*price indicative
- RS Stock No.:
- 858-319
- Mfr. Part No.:
- 4932492378
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Number of Blades | 5 | |
| Knife Type | Utility | |
| Product Type | Knife | |
| Blade Type | Cutter Blade | |
| Retractable | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Number of Blades 5 | ||
Knife Type Utility | ||
Product Type Knife | ||
Blade Type Cutter Blade | ||
Retractable Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Milwaukee sliding utility knife offers a versatile solution for cutting tasks, designed for enhanced safety with side blade activation and tool-free blade replacement for user convenience.
Side blade activation reduces the risk of accidental blade exposure
Wire stripper eliminates the need for an additional tool
Tool-free blade change saves time during blade replacements
Magnetic holder allows for effective storage of 5 blades
Heavy-duty construction features a full metal body for durability and comfort
Related links
- Milwaukee Knife with Cutter Blade Blade Retractable
- Milwaukee Utility Knife with Cutter Blade Blade Retractable
- Bernstein Knife with Cutter Blade Blade Retractable
- Slice Safety Knife with Cutter Blade Blade Retractable 18 mm
- Knipex Knife with Cutter Blade Blade Retractable 11 mm
- Bosch Knives with Cutter Blade Blade Retractable
- IRIMO Cutter with Cutter Blade Blade Retractable
- MARTOR Safety Knife with Cutter Blade Blade
