Slice Knives with Cutter Blade Blade Retractable
- RS Stock No.:
- 754-771
- Mfr. Part No.:
- SL010564
- Brand:
- Slice
Subtotal (1 unit)*
£23.97
(exc. VAT)
£28.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.97 |
*price indicative
- RS Stock No.:
- 754-771
- Mfr. Part No.:
- SL010564
- Brand:
- Slice
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Slice | |
| Product Type | Knives | |
| Knife Type | Safety | |
| Blade Type | Cutter Blade | |
| Retractable | Yes | |
| Overall Length | 152.4mm | |
| Handle Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Slice | ||
Product Type Knives | ||
Knife Type Safety | ||
Blade Type Cutter Blade | ||
Retractable Yes | ||
Overall Length 152.4mm | ||
Handle Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Pyramex Cutter Auto Retractable Smart Retract is a safety knife designed by Slice to minimize risk while maximizing efficiency. It features an intelligent trigger mechanism that ensures the blade retracts instantly when it loses contact with the cutting material, reducing accidental injuries.
Blade lock to prevent accidental exposure
Non-conductive chemically inert blade that never rusts
Integrated lanyard hole for easy carrying
Related links
- Bosch Knives with Cutter Blade Blade Retractable
- IRIMO Cutter with Cutter Blade Blade Retractable
- Milwaukee Knife with Cutter Blade Blade Retractable
- Milwaukee Utility Knife with Cutter Blade Blade Retractable
- Bernstein Knife with Cutter Blade Blade Retractable
- Knipex Knife with Cutter Blade Blade Retractable 11 mm
- Slice Knives with Heavy Duty Deburring Blade Blade Retractable 33 mm
- Slice Knives with High Speed Cutter Blade Retractable 20 mm
