Bahco Retractable Utility Knife with Retractable Blade Retractable
- RS Stock No.:
- 820-530
- Mfr. Part No.:
- KMU-01
- Brand:
- Bahco
Subtotal (1 unit)*
£37.12
(exc. VAT)
£44.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 35 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.12 |
*price indicative
- RS Stock No.:
- 820-530
- Mfr. Part No.:
- KMU-01
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Knife Type | Utility | |
| Product Type | Retractable Utility Knife | |
| Number of Blades | 1 | |
| Blade Type | Retractable | |
| Retractable | Yes | |
| Overall Length | 90mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Knife Type Utility | ||
Product Type Retractable Utility Knife | ||
Number of Blades 1 | ||
Blade Type Retractable | ||
Retractable Yes | ||
Overall Length 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Mini retractable utility knife offers Compact and reliable cutting performance for everyday use. It features a Durable aluminium housing for strength and long lasting use.
Aluminium housing for durability
Magnetic grip for easy blade change
Retractable blade for safe use
Compact design for portability
Related links
- Bahco Retractable Utility Knife with Retractable Blade Retractable
- Stanley Retractable Utility Knife with Retractable Blade Retractable 170 mm
- Stanley Titan Retractable Blade Utility Knife with Knife Blade Retractable 185 mm
- Tajima Electronics Knife with Retractable Blade Retractable
- Avit Knife with Retractable Blade Retractable
- Stanley Retractable Blade Utility Knife with Knife Blade Retractable 170 mm
- Mob Outillage Knife with Retractable Blade Retractable
- Stanley FatMax Safety Knife with Retractable Blade Retractable


