Teng Tools Knives with Snap-off Blade Retractable 18 mm
- RS Stock No.:
- 810-215
- Mfr. Part No.:
- 710C
- Brand:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
£6.00
(exc. VAT)
£7.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 34 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.00 |
*price indicative
- RS Stock No.:
- 810-215
- Mfr. Part No.:
- 710C
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Number of Blades | 1 | |
| Knife Type | Craft Knife | |
| Product Type | Knives | |
| Blade Type | Snap-off | |
| Retractable | Yes | |
| Number of Blade Segments | 1 | |
| Blade Length | 18mm | |
| Blade Width | 18mm | |
| Blade Material | Metal | |
| Standards/Approvals | ISO | |
| Handle Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Number of Blades 1 | ||
Knife Type Craft Knife | ||
Product Type Knives | ||
Blade Type Snap-off | ||
Retractable Yes | ||
Number of Blade Segments 1 | ||
Blade Length 18mm | ||
Blade Width 18mm | ||
Blade Material Metal | ||
Standards/Approvals ISO | ||
Handle Material Plastic | ||
- COO (Country of Origin):
- TW
The Teng Tools craft knife is designed for precision cutting tasks, featuring an ergonomic plastic housing and a reliable locking mechanism to secure the blade at various positions, making it an essential tool for professionals and enthusiasts alike.
Plastic casing incorporates a break-off tool for easy blade section removal
Slide locking mechanism allows blade positioning to meet specific cutting needs
Metal blade holder retracts blade for safe storage when not in use
Includes handy pocket clip for convenient portability
Related links
- Teng Tools Knives with Knife Blade Retractable 28 mm
- Teng Tools Knives with Knife Blade Retractable 60 mm
- Teng Tools Knives with Snap-off Blade Retractable
- Teng Tools Knives with Retractable Blade Retractable 60 mm
- Teng Tools Knives with Snap-off Blade Retractable 9 mm
- Slice Safety Knife with Cutter Blade Blade Retractable 18 mm
- Bosch Knife with Snap-Off Blade Blade Retractable 18 mm
- RS PRO Safety Knife with Snap-off Blade Retractable 18 mm
