Teng Tools Knives with Retractable Blade Retractable 60 mm
- RS Stock No.:
- 832-460
- Mfr. Part No.:
- 710N
- Brand:
- Teng Tools
Subtotal (1 unit)*
£21.42
(exc. VAT)
£25.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.42 |
*price indicative
- RS Stock No.:
- 832-460
- Mfr. Part No.:
- 710N
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Knives | |
| Knife Type | Utility | |
| Blade Type | Retractable | |
| Retractable | Yes | |
| Overall Length | 60mm | |
| Blade Length | 60mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Knives | ||
Knife Type Utility | ||
Blade Type Retractable | ||
Retractable Yes | ||
Overall Length 60mm | ||
Blade Length 60mm | ||
- COO (Country of Origin):
- TW
The Teng Tools quick action utility knife is designed for precision and ease during cutting tasks, featuring an ergonomic handle that ensures user comfort and safety.
Ergonomically designed handle with a soft non-slip grip area for enhanced control
Retractable 3-step blade allows for safer use and convenient storage
Storage for spare blades with quick opening and closing action ensures efficiency
Supplied with 2 spare TengTools blades for immediate use
Tethering facility enhances usability in various environments
Related links
- Teng Tools Knives with Knife Blade Retractable 60 mm
- Stanley Tools Safety Knife with Straight Blade Retractable 60 mm
- MARTOR Safety Knife with Auto-Retractable Blade Retractable 60 mm
- Teng Tools Knives with Knife Blade Retractable 28 mm
- Teng Tools Knives with Snap-off Blade Retractable
- Teng Tools Knives with Snap-off Blade Retractable 18 mm
- Teng Tools Knives with Snap-off Blade Retractable 9 mm
- MARTOR Safety Knife with Safety Knife Blade Blade Retractable 60 mm
