Teng Tools Knives with Snap-off Blade Retractable
- RS Stock No.:
- 809-775
- Mfr. Part No.:
- 710S
- Brand:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
£26.15
(exc. VAT)
£31.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.15 |
*price indicative
- RS Stock No.:
- 809-775
- Mfr. Part No.:
- 710S
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Number of Blades | 4 | |
| Product Type | Knives | |
| Knife Type | Cutter | |
| Blade Type | Snap-off | |
| Retractable | Yes | |
| Blade Width | 18mm | |
| Standards/Approvals | ISO | |
| Handle Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Number of Blades 4 | ||
Product Type Knives | ||
Knife Type Cutter | ||
Blade Type Snap-off | ||
Retractable Yes | ||
Blade Width 18mm | ||
Standards/Approvals ISO | ||
Handle Material Plastic | ||
- COO (Country of Origin):
- TW
The Teng Tools craft knife offers precision cutting with an ergonomic design, making it Ideal for professionals and hobbyists alike. Its robust plastic housing and reliable locking mechanism ensure safety and efficiency during use.
Plastic casing with a break-off tool for removing blunt blade sections
Slide locking mechanism securely locks the blade at any position
Sliding metal blade holder allows for safe retraction when not in use
Handy pocket clip for convenient portability
Includes two 18mm blades for extended usability
Related links
- Teng Tools Knives with Snap-off Blade Retractable 18 mm
- Teng Tools Knives with Snap-off Blade Retractable 9 mm
- Teng Tools Knives with Knife Blade Retractable 60 mm
- Teng Tools Knives with Knife Blade Retractable 28 mm
- Teng Tools Knives with Retractable Blade Retractable 60 mm
- Teng Tools Knives with Knife Blade 60 mm
- Teng Tools Knives with Martor Spare Blades Blade 60 mm
- Stanley Tools Safety Knife with Straight Blade Retractable 60 mm
