Teng Tools Knives with Knife Blade Retractable 60 mm
- RS Stock No.:
- 832-458
- Mfr. Part No.:
- 710
- Brand:
- Teng Tools
Subtotal (1 unit)*
£11.45
(exc. VAT)
£13.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.45 |
*price indicative
- RS Stock No.:
- 832-458
- Mfr. Part No.:
- 710
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Knife Type | Utility | |
| Product Type | Knives | |
| Number of Blades | 2 | |
| Blade Type | Knife | |
| Retractable | Yes | |
| Blade Length | 60mm | |
| Blade Width | 19mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Knife Type Utility | ||
Product Type Knives | ||
Number of Blades 2 | ||
Blade Type Knife | ||
Retractable Yes | ||
Blade Length 60mm | ||
Blade Width 19mm | ||
- COO (Country of Origin):
- TW
The Teng Tools utility knife offers a retractable blade designed for safer use and secure storage. With an integrated blade storage system and additional spare blades, it's perfectly suited for various cutting tasks.
Retractable blade enhances safety during use
Features a secure storage compartment for spare blades
Supplied with two additional Teng Tools blades
Crafted with a tethering facility for convenience
Lightweight design at 104 grams for ease of handling
Related links
- Teng Tools Knives with Knife Blade Retractable 60 mm
- Teng Tools Knives with Retractable Blade Retractable 60 mm
- Teng Tools Knives with Knife Blade Retractable 28 mm
- Teng Tools Knives with Martor Spare Blades Blade 60 mm
- Teng Tools Knives with Knife Blade 60 mm
- Stanley Tools Safety Knife with Straight Blade Retractable 60 mm
- MARTOR Safety Knife with Safety Knife Blade Blade Retractable 60 mm
- SAM Safety Knife with Straight Blade Retractable 60 mm
