Teng Tools Knives with Snap-off Blade Retractable 9 mm
- RS Stock No.:
- 810-587
- Mfr. Part No.:
- 710A
- Brand:
- Teng Tools
Subtotal (1 unit)*
£6.30
(exc. VAT)
£7.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
- Plus 55 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.30 |
*price indicative
- RS Stock No.:
- 810-587
- Mfr. Part No.:
- 710A
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Knife Type | Craft Knife | |
| Product Type | Knives | |
| Blade Type | Snap-off | |
| Retractable | Yes | |
| Overall Length | 130mm | |
| Blade Length | 9mm | |
| Standards/Approvals | ISO | |
| Handle Material | Metal | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Knife Type Craft Knife | ||
Product Type Knives | ||
Blade Type Snap-off | ||
Retractable Yes | ||
Overall Length 130mm | ||
Blade Length 9mm | ||
Standards/Approvals ISO | ||
Handle Material Metal | ||
- COO (Country of Origin):
- TW
The Teng Tools replacement snap-off blades are designed for craft knives, providing a reliable alternative. Ideal for precision cutting tasks, these blades offer consistent performance for various crafting applications.
Includes 100 spare 9mm break-off blades for extended use
Made in Taiwan, ensuring high-quality manufacturing
Net weight of 211 grams, striking a balance between sturdiness and ease of use
Designed without a tethering facility for unobstructed handling
Related links
- Teng Tools Knives with Snap-off Blade Retractable 9 mm
- Teng Tools Knives with Knife Blade Retractable 28 mm
- Teng Tools Knives with Knife Blade Retractable 60 mm
- Teng Tools Knives with Snap-off Blade Retractable
- Teng Tools Knives with Retractable Blade Retractable 60 mm
- Teng Tools Knives with Snap-off Blade Retractable 18 mm
- Tajima Electronics Knife with Snap-off Blade Retractable 9 mm
- CK Safety Knife with Snap-off Blade Retractable 9 mm
