Allen Bradley Guardmaster 440K Safety Rated Interlock Switch, Keyed Actuator Included, Fibreglass Reinforced
- RS Stock No.:
- 426-4517
- Mfr. Part No.:
- 440K-T11305
- Brand:
- Allen Bradley Guardmaster
Subtotal (1 unit)*
£41.01
(exc. VAT)
£49.21
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 59 unit(s) shipping from 23 November 2026
- Plus 14 unit(s) shipping from 23 November 2026
- Plus 36 unit(s) shipping from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | £41.01 |
*price indicative
- RS Stock No.:
- 426-4517
- Mfr. Part No.:
- 440K-T11305
- Brand:
- Allen Bradley Guardmaster
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Lock Style | Keyed | |
| Product Type | Safety Rated Interlock Switch | |
| Lock Type | Interlock | |
| Actuator Included | Yes | |
| Safety Contacts | NC | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Series | 440K | |
| Number of Auxiliary Contacts | 1 | |
| Minimum Operating Temperature | -20°C | |
| IP Rating | IP67 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 80°C | |
| Width | 32mm | |
| Standards/Approvals | IEC/EN 60947-5-1, AS 4024.1, EN 954-1, CE, TUV, ANSI B11.19, EN 1088, ISO 14119, ISO 13849-1, NFPA 79, IEC/EN 60204-1 | |
| Length | 75mm | |
| Number of Head Directions | 4 | |
| Depth | 52mm | |
| Conduit Entry | M2 x 3 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Lock Style Keyed | ||
Product Type Safety Rated Interlock Switch | ||
Lock Type Interlock | ||
Actuator Included Yes | ||
Safety Contacts NC | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Series 440K | ||
Number of Auxiliary Contacts 1 | ||
Minimum Operating Temperature -20°C | ||
IP Rating IP67 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 80°C | ||
Width 32mm | ||
Standards/Approvals IEC/EN 60947-5-1, AS 4024.1, EN 954-1, CE, TUV, ANSI B11.19, EN 1088, ISO 14119, ISO 13849-1, NFPA 79, IEC/EN 60204-1 | ||
Length 75mm | ||
Number of Head Directions 4 | ||
Depth 52mm | ||
Conduit Entry M2 x 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DO
Allen Bradley Guardmaster 440K-T11305 Trojan T15 Safety Interlock Switch
Features and Benefits:
Certifications:
How does a Safety Interlock Switch work?
Related links
- Allen Bradley Guardmaster 440K Safety Rated Interlock Switch Fibreglass Reinforced
- Allen Bradley Guardmaster 440K Safety Rated Interlock Switch Fibreglass Reinforced Polybutylene Terephthalate,
- Allen Bradley 440K Safety Rated Interlock Switch Fibreglass Reinforced Polybutylene
- Allen Bradley Guardmaster 440K Safety Interlock Switch Fibreglass Reinforced Polybutylene
- Allen Bradley Guardmaster ATEX 440K Safety Interlock Switch Fibreglass Reinforced Polybutylene
- Allen Bradley Guardmaster 440K Safety Interlock Switch Fibreglass Reinforced Polybutylene Terephthalate,
- Allen Bradley Guardmaster 440K Safety Interlock Switch Fibreglass Reinforced Polybutylene
- Allen Bradley Guardmaster 440K Safety Interlock Switch Metal, Keyed
