Allen Bradley Guardmaster 440K Safety Interlock Switch, Keyed Actuator Included, Metal, Keyed

Subtotal (1 unit)*

£168.93

(exc. VAT)

£202.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 69 unit(s) ready to ship
  • Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£168.93

*price indicative

RS Stock No.:
350-074
Mfr. Part No.:
440K-B04025
Brand:
Allen Bradley Guardmaster
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley Guardmaster

Lock Style

Keyed

Product Type

Safety Interlock Switch

Lock Type

Keyed

Actuator Included

Yes

Safety Contacts

2 NC

Housing Material

Metal

Series

440K

IP Rating

IP66

Minimum Operating Temperature

-25°C

Number of Auxiliary Contacts

1

Maximum Operating Temperature

80°C

Hazardous Area Certification

No

Length

98mm

Number of Head Directions

1

Depth

40.5mm

Width

129mm

Standards/Approvals

EN 954-1, TUV, AS 4024.1, IEC/EN 60947-5-1, NFPA 79, CE, ISO 14119, ISO 13849-1, IEC/EN 60204-1, ANSI B11.19, EN 1088

Conduit Entry

M20

RoHS Status: Exempt

COO (Country of Origin):
PL

Allen Bradley Guardmaster Safety Interlock Switch, 1NO/2NC - 440K-B04025


This safety interlock switch from Rockwell Automation's Allen Bradley range works by cutting off power to a machine in hazardous situations. It features a retractable interlock shaft that prevents access to the machine during operation, preventing injuries and equipment damage. The switch also has a 15 to 20-second time delay, making it suitable for use with machines that need extra time to shut down. A robust die-cast metal-alloy housing means you can use this switch in heavy-duty applications. This material also provides good resistance to heat for use in hot environments. To reset the switch and resume machine operation, simply rotate the thumbwheel until the shaft retracts from the guard door.

Features and Benefits


• M20 threaded connection for a secure fit

• Wide operating temperature range of -25°C to +80°C for use in a variety of environments

• IP66 (ingress protection) rating for protection against dust and water jets

Standards and certifications


• CE (Conformité Européenne)

• UL (Underwriters' Laboratories)

• EN 1088 (European Norm)

Allen Bradley Guardmaster provide a wide range of reliable machine safety switches and components to deliver cost-effective solutions for a variety of industrial applications, giving you maximum flexibility and control.

How long will this switch last?


A safety interlock switch is a device which keeps guard doors and gates securely locked to prevent access to areas where dangerous machinery may be in operation, minimalising the risk of injury to personnel and damage to machinery. They can also be used to monitor the status of the machine guard, and to ensure that machinery cannot start up or run while the guard door is open. They are often utilised in industrial applications, such as safeguarding factory production lines. They can vary in lock type, maximum current and voltage, and housing material. Safety-rated interlock switches are specifically designed to meet high safety standards. Allen Bradley Guardmaster switches are built to global standards to provide exceptional quality and reliability.

This switch offers a mechanical life of up to 1,000,000 operations, so you can be sure of long service.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy