Milwaukee Safety Glasses, Heat Resistant, Yellow, Black Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 260-1930
- Mfr. Part No.:
- 4932478927
- Brand:
- Milwaukee
Subtotal (1 unit)*
£11.92
(exc. VAT)
£14.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 28 unit(s) shipping from 23 November 2026
- Plus 18 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.92 |
*price indicative
- RS Stock No.:
- 260-1930
- Mfr. Part No.:
- 4932478927
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Safety Glasses | |
| Lens Colour | Yellow | |
| Frame Colour | Black | |
| Resistance Features | Heat Resistant | |
| Frame Style | Framed | |
| Bifocal Lens | No | |
| Standards/Approvals | No | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | CE, FT | |
| EN 166 Lens Marking | Yes | |
| Lens Material | Polycarbonate | |
| Frame Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Safety Glasses | ||
Lens Colour Yellow | ||
Frame Colour Black | ||
Resistance Features Heat Resistant | ||
Frame Style Framed | ||
Bifocal Lens No | ||
Standards/Approvals No | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking CE, FT | ||
EN 166 Lens Marking Yes | ||
Lens Material Polycarbonate | ||
Frame Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Safety Glasses, Black Frame, Yellow Lens - 4932478927
This safety glasses product provides eye protection for industrial tasks, combining a framed design with yellow lenses to improve contrast and visibility in varied lighting. It is intended for use on worksites and in workshops where impact protection and extended wear comfort are required, meeting relevant European eyewear marking standards.
Features & Benefits
• Polycarbonate lenses provide impact resistance and clear vision
• Anti-scratch coating extends usable life of the lens
• Anti-fog treatment maintains visibility during prolonged wear
• Heat‑resistant materials protect against elevated temperatures
• Flexible arms deliver extended comfort for long shifts
• Framed black polycarbonate construction offers a stable fit
• Anti-scratch coating extends usable life of the lens
• Anti-fog treatment maintains visibility during prolonged wear
• Heat‑resistant materials protect against elevated temperatures
• Flexible arms deliver extended comfort for long shifts
• Framed black polycarbonate construction offers a stable fit
**Applications**
• Suitable for electronics assembly where small-part visibility matters
• Ideal for electrical maintenance in low-light conditions
• Used for mechanical workshops requiring impact-rated eyewear
• Can be used on automation lines to protect against debris
• Suitable for inspection tasks needing enhanced contrast
• Ideal for electrical maintenance in low-light conditions
• Used for mechanical workshops requiring impact-rated eyewear
• Can be used on automation lines to protect against debris
• Suitable for inspection tasks needing enhanced contrast
What lens colour advantages does it offer for detailed work?
The yellow tint enhances contrast and depth perception under artificial lighting, improving detection of fine components and markings.
How does the temple design affect long-duration wearing?
The arms are flexible and shaped to reduce pressure points, allowing comfortable use throughout extended shifts without frequent adjustment.
What are the main materials used in the construction?
Both frame and lens are formed from polycarbonate to combine light weight with mechanical resilience and thermal resistance.
Related links
- Milwaukee Safety Glasses Yellow Polycarbonate
- Milwaukee Safety Glasses Yellow Acetate
- Milwaukee Safety Glasses Grey Acetate
- Milwaukee Safety Glasses Clear Acetate
- 3M SecureFit 400 Safety Glasses UV Protection Blue Polycarbonate Lens, Thermoplastic
- Delta Plus ASO2 Safety Glasses Smoked Black Polycarbonate Lens, Polycarbonate
- Milwaukee Safety Glasses Anti-Fog Coating Red, Black Polycarbonate Lens
- Milwaukee Safety Glasses Scratch Resistant Black, Red Polycarbonate Lens
