Milwaukee Safety Glasses, Heat Resistant, Grey, Black Polycarbonate Lens, Acetate
- RS Stock No.:
- 260-1924
- Mfr. Part No.:
- 4932478907
- Brand:
- Milwaukee
Subtotal (1 unit)*
£11.92
(exc. VAT)
£14.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 22 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.92 |
*price indicative
- RS Stock No.:
- 260-1924
- Mfr. Part No.:
- 4932478907
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Safety Glasses | |
| Lens Colour | Grey | |
| Frame Colour | Black | |
| Resistance Features | Heat Resistant | |
| Frame Style | Framed | |
| Standards/Approvals | No | |
| Bifocal Lens | No | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| Frame Material | Acetate | |
| EN 166 Lens Marking | Yes | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Safety Glasses | ||
Lens Colour Grey | ||
Frame Colour Black | ||
Resistance Features Heat Resistant | ||
Frame Style Framed | ||
Standards/Approvals No | ||
Bifocal Lens No | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
Frame Material Acetate | ||
EN 166 Lens Marking Yes | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee enhanced safety glasses grey it is comfortable and flexible arms for extended comfort wear with clear and tinted options offer eye protection whether working indoors or outdoors.
Light weight for extended comfort while wearing
Durable anti scratch lenses
Long lasting anti fog lenses
Related links
- Milwaukee Safety Glasses Yellow Acetate
- Milwaukee Safety Glasses Clear Acetate
- Milwaukee Safety Glasses Yellow Polycarbonate
- Milwaukee Safety Glasses Fog Resistant Black Plastic
- Unilite Safety Glasses Clear Acetate
- Milwaukee Safety Glasses Anti-Fog Coating Red, Black Polycarbonate Lens
- 3M SecureFit 400 Safety Glasses UV Protection Blue Polycarbonate Lens, Thermoplastic
- Milwaukee Safety Glasses Scratch Resistant Black, Red Polycarbonate Lens
