Milwaukee Safety Glasses, Scratch Resistant, Anti-Fog Coating, Clear, Red, Black Polycarbonate Lens

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
231-1859
Mfr. Part No.:
4932471885
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Lens Colour

Clear

Product Type

Safety Glasses

Frame Colour

Red, Black

Resistance Features

Scratch Resistant, Anti-Fog Coating

Standards/Approvals

UKCA, CE

Frame Style

Framed

Bifocal Lens

No

EN 207/208 Laser Safe

No

EN 166 Frame Marking

F, T

Lens Material

Polycarbonate

EN 166 Lens Marking

F

RoHS Status: Exempt

COO (Country of Origin):
CN

Milwaukee Safety Glasses, Clear Lens, Polycarbonate Lens - 4932471885


This safety spectacles product provides eye protection for industrial environments where debris, glare and condensation are concerns. It features a framed design with a clear polycarbonate lens and removable gasket to reduce particulate ingress. The spectacles are CE‑rated for eye protection and are supplied singly in blister packaging with a soft case for storage.

Features & Benefits


• Polycarbonate lens offers high‑impact resistance and clarity
• Anti‑fog coating maintains visibility during prolonged tasks
• Scratch‑resistant finish preserves optical performance
• Removable gasket prevents debris entering the eye zone
• Comfortable arms reduce fatigue during extended wear
• Lightweight construction at 42 g aids long‑duration use

Applications


• Suitable for precision electronics assembly and inspection
• Ideal for electrical panel wiring and switchgear maintenance
• Used for mechanical workshop machining and grinding tasks
• Can be used in automation setup and routine calibration work

Are these spectacles suitable for laser work or specialised Wavelength protection?


They are not certified for laser protection under EN207/208 and therefore should not be used for laser‑specific tasks.

What markings indicate conformity for workplace use?


The frame and lens carry EN166 markings and the product meets CE Category 2 requirements, indicating suitability for general industrial eye protection.

How is glare handled when working with bright light sources?


The clear lens does not provide polarised glare reduction

a tinted polarised option is available separately for glare control.

What accessories are supplied for storage and maintenance?


Each pair is supplied in blister packaging and includes a soft case

the gasket is removable to allow cleaning.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy