Milwaukee Safety Glasses, Scratch Resistant, Fog Resistant, Clear, Red, Black
- RS Stock No.:
- 231-1857
- Mfr. Part No.:
- 4932471883
- Brand:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 231-1857
- Mfr. Part No.:
- 4932471883
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Frame Colour | Red, Black | |
| Resistance Features | Scratch Resistant, Fog Resistant | |
| Standards/Approvals | UKCA, CE | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Frame Colour Red, Black | ||
Resistance Features Scratch Resistant, Fog Resistant | ||
Standards/Approvals UKCA, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee safety glasses are durable and has anti-scratch and anti-fog lenses. It provides comfortable and flexible arms for extended comfort wear. It provides clear and tinted options offer eye protection whether working indoors or outdoors.
Lens colour clear
Pack quantity 1
Packaging style blister packaging
Rating MT 166 FT CE | 2C-1.2 MT 1FT KN CE
Safety standard CE Category 2;UKCA
Related links
- Milwaukee Safety Glasses Fog Resistant Black Polycarbonate
- Milwaukee Safety Glasses Fog Resistant Black Plastic
- Milwaukee Safety Glasses Anti-Fog Coating Red, Black Polycarbonate Lens
- Milwaukee Safety Glasses Scratch Resistant Black, Red Polycarbonate Lens
- uvex i-5 Safety Glasses Fog Resistant Clear Blue Polycarbonate Lens,
- 3M PELTOR Light Vision Safety Glasses Fog Resistant Clear
- 3M Tora CCS Safety Glasses Scratch Resistant UV Protection Blue Polycarbonate Lens,
- uvex PHEOS Safety Glasses Fog Resistant Clear Polycarbonate Lens, Plastic
