Milwaukee Safety Glasses, Fog Resistant, Scratch Resistant, Clear, Black, Red Polycarbonate Lens

Subtotal (1 unit)*

£15.77

(exc. VAT)

£18.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 87 unit(s) shipping from 16 November 2026
  • Plus 10 unit(s) shipping from 16 November 2026
  • Plus 20 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.77

*price indicative

RS Stock No.:
231-1879
Mfr. Part No.:
4932478763
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Lens Colour

Clear

Product Type

Safety Glasses

Frame Colour

Black, Red

Resistance Features

Fog Resistant, Scratch Resistant

Frame Style

Framed

Bifocal Lens

No

Standards/Approvals

CE, UKCA

EN 207/208 Laser Safe

No

EN 166 Frame Marking

FT

EN 166 Lens Marking

F

Lens Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
CN

Milwaukee Safety Glasses, Clear Lens, Polycarbonate Lens - 4932478763


This safety glasses product provides eye protection for professionals working in technical environments, combining a framed design with clear polycarbonate lenses to shield against everyday hazards. It is intended for use in workshops and on-site where visibility and comfort are essential, offering lightweight construction and flexible arms for extended wear during prolonged tasks.

Features & Benefits


• Clear polycarbonate lenses deliver impact-resistant Vision protection
• Anti-scratch coating maintains optical clarity during handling
• Anti-fog treatment reduces lens misting in humid conditions
• Framed black and red construction offers stable temple support
• Lightweight build reduces fatigue during prolonged use
• Non-bifocal single-Vision design supports uninterrupted focus

Applications


• Suitable for automation assembly and testing tasks
• Ideal for electronics soldering and component inspection
• Used with electrical panel maintenance operations
• Can be used for mechanical workshop machining and fitting
• Suitable for general on-site fabrication and assembly

Are the lenses marked for compliance with European eye protection standards?


Yes, the lenses carry lens markings consistent with EN166 requirements for optical and protection characteristics.

What choices are available for lens tinting and packaging?


The product is supplied with a clear lens construction and is distributed individually in a polybag.

How do the frame materials affect wearability on longer shifts?


The framed style uses flexible arms and a lightweight frame to reduce pressure on the temples and improve comfort over extended periods.

Do these glasses include bifocal options for close work?


No, they are manufactured as non-bifocal safety eyewear to provide a single prescription plane for general tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy