JSP Stealth Safety Glasses, Impact Resistant, Anti-Scratch, Clear, Clear

Subtotal (1 unit)*

£3.92

(exc. VAT)

£4.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.92

*price indicative

RS Stock No.:
475-442
Mfr. Part No.:
ASA430-021-300
Brand:
JSP
Find similar products by selecting one or more attributes.
Select all

Brand

JSP

Product Type

Safety Glasses

Lens Colour

Clear

Frame Colour

Clear

Resistance Features

Impact Resistant, Anti-Scratch

Standards/Approvals

EN 170 + EN 166

Frame Style

Safety Spectacle

Series

Stealth

RoHS Status: Exempt

COO (Country of Origin):
TW
The JSP Stealth spectacles features contour design and flexible frame for a versatile fit, covering larger and smaller face sizes. The lightweight material and design combine to provide comfortable continuous wear. It is compliant with EN170 and EN166 standards.

Radiation protection breakdown

Light transmission breakdown

Low energy impact resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy