JSP Stealth Safety Glasses, Anti-Scratch, Clear, Clear

Subtotal (1 unit)*

£7.62

(exc. VAT)

£9.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.62

*price indicative

RS Stock No.:
475-440
Mfr. Part No.:
ASA920-1A1-300
Brand:
JSP
Find similar products by selecting one or more attributes.
Select all

Brand

JSP

Lens Colour

Clear

Product Type

Safety Glasses

Frame Colour

Clear

Resistance Features

Anti-Scratch

Frame Style

Safety Spectacle

Standards/Approvals

EN 166 + EN 170

Series

Stealth

RoHS Status: Exempt

COO (Country of Origin):
TW
The JSP Stealth is lightest safety eyewear, weighing only 16g. The next generation ultra-thin and ultra-strong optically perfect lenses moulded using the latest technology to deliver a thinner lens while maintaining performance. The spectacle's flexible frame with vented side arms enhance comfort and fit. It is compliant with EN 170 and EN 166 standards.

Integral nose bridge

Spectacle Cord Anchor

Low energy impact resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy