Milwaukee Safety Glasses, Scratch Resistant, Fog Resistant, Grey, Black, Red, Polycarbonate

Subtotal (1 unit)*

£15.77

(exc. VAT)

£18.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 61 unit(s) ready to ship
  • Plus 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.77

*price indicative

RS Stock No.:
231-1880
Mfr. Part No.:
4932478764
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Safety Glasses

Lens Colour

Grey

Frame Colour

Black, Red

Resistance Features

Scratch Resistant, Fog Resistant

Frame Style

Framed

Standards/Approvals

CE, UKCA

Bifocal Lens

No

EN 166 Frame Marking

CE, FT

Frame Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
CN

Milwaukee Safety Glasses, Black Frame, Grey Lens - 4932478764


This safety glasses product provides eye protection for industrial environments where impact, glare and condensation can impede work. It combines a framed polycarbonate construction with tinted grey lenses and a lightweight design to reduce fatigue during prolonged wear. The specification includes European conformity markings and intended use for tasks both indoors and outdoors.

Features & Benefits


• Polycarbonate frame offers Durable impact resistance and light weight
• Tinted grey lens reduces glare and improves visibility outdoors
• Anti-scratch coating preserves optical clarity under abrasive conditions
• Anti-fog treatment maintains clear Vision in humid or high-exertion work
• Flexible arms deliver extended comfort during long shifts
• European marking FT confirms Basic face impact protection

**Applications**


• Suitable for electrical panel assembly and wiring tasks
• Ideal for mechanical workshop machining and maintenance
• Used for electronics inspection and soldering stations
• Suitable for automation equipment commissioning and troubleshooting
• Can be used on construction sites for general eye protection

Are the arms adjustable to different head sizes?


The arms are formed from flexible polycarbonate to accommodate varied head shapes while maintaining a secure fit.

What protective features help during high-humidity operations?


A long-lasting anti-fog finish on the lenses limits condensation build-up when working in humid or warm conditions.

How is the product supplied for retail or site use?


It is packaged individually in a polybag for single-unit distribution and storage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy