Milwaukee Safety Glasses, Fog Resistant, Scratch Resistant, Polarised, Black, Red, Polycarbonate
- RS Stock No.:
- 231-1860
- Mfr. Part No.:
- 4932471886
- Brand:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 231-1860
- Mfr. Part No.:
- 4932471886
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Safety Glasses | |
| Lens Colour | Polarised | |
| Frame Colour | Black, Red | |
| Resistance Features | Fog Resistant, Scratch Resistant | |
| Bifocal Lens | No | |
| Frame Style | Framed | |
| Standards/Approvals | CE, UKCA | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | CE, FT | |
| Frame Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Safety Glasses | ||
Lens Colour Polarised | ||
Frame Colour Black, Red | ||
Resistance Features Fog Resistant, Scratch Resistant | ||
Bifocal Lens No | ||
Frame Style Framed | ||
Standards/Approvals CE, UKCA | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking CE, FT | ||
Frame Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Safety Glasses, Black Frame, Polarised Lens - 4932471886
This safety glasses product is designed to protect workers in technical environments from impact and glare while maintaining wearer comfort during extended tasks. It combines tinted polarised lenses with a framed polycarbonate structure and a removable gasket to shield against particulate ingress, intended for use in settings where Visual clarity and eye protection are required.
Features & Benefits
• Polarised lenses reduce glare for clearer Vision during inspections
• Polycarbonate frame delivers impact resistance for daily use
• Anti-scratch coating maintains optical clarity under abrasion
• Long-lasting anti-fog treatment prevents lens misting in humid conditions
• Removable gasket blocks debris for close-proximity tasks
• Polycarbonate frame delivers impact resistance for daily use
• Anti-scratch coating maintains optical clarity under abrasion
• Long-lasting anti-fog treatment prevents lens misting in humid conditions
• Removable gasket blocks debris for close-proximity tasks
**Applications**
• Suitable for electrical assembly work where glare impairs inspection
• Ideal for mechanical workshop tasks with flying particulates
• Used with handheld instruments during automation testing
• Can be used for PCB assembly where fine Visual detail is needed
• Ideal for mechanical workshop tasks with flying particulates
• Used with handheld instruments during automation testing
• Can be used for PCB assembly where fine Visual detail is needed
What protective markings indicate suitability for industrial use?
The frame carries recognised markings confirming compliance with European eye-protection standards for impact and field of use.
How is storage and portability handled on site?
A soft case is supplied to protect lenses and prevent surface damage when not worn.
Are the arms designed for extended shifts?
The temple design provides a comfortable fit intended to reduce pressure points during prolonged wear.
How does the gasket affect ventilation and particle protection?
The removable seal limits lateral particle entry while allowing sufficient airflow to avoid thermal discomfort.
Related links
- Milwaukee Safety Glasses Scratch Resistant Black, Red Polycarbonate Lens
- Milwaukee Safety Glasses Fog Resistant Black Polycarbonate
- Milwaukee Safety Glasses Fog Resistant Black Plastic
- Milwaukee Safety Glasses Fog Resistant Red, Black
- uvex i-5 Safety Glasses Scratch Resistant Grey Lime Polycarbonate Lens, Plastic
- Bolle Safety RUSH Safety Glasses Anti-Mist Clear Red Polycarbonate Lens,
- Bolle Safety RUSH+ Safety Glasses Scratch Resistant Clear Red Polycarbonate Lens,
- 3M PELTOR Tora Safety Glasses Anti-Mist Clear
