Milwaukee Safety Glasses, Heat Resistant, Yellow, Black Polycarbonate Lens, Acetate
- RS Stock No.:
- 260-1925
- Mfr. Part No.:
- 4932478908
- Brand:
- Milwaukee
Subtotal (1 unit)*
£15.91
(exc. VAT)
£19.09
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £15.91 |
*price indicative
- RS Stock No.:
- 260-1925
- Mfr. Part No.:
- 4932478908
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Lens Colour | Yellow | |
| Product Type | Safety Glasses | |
| Frame Colour | Black | |
| Resistance Features | Heat Resistant | |
| Bifocal Lens | No | |
| Frame Style | Framed | |
| Standards/Approvals | No | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| EN 166 Lens Marking | Yes | |
| Frame Material | Acetate | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Lens Colour Yellow | ||
Product Type Safety Glasses | ||
Frame Colour Black | ||
Resistance Features Heat Resistant | ||
Bifocal Lens No | ||
Frame Style Framed | ||
Standards/Approvals No | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
EN 166 Lens Marking Yes | ||
Frame Material Acetate | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee performance safety glasses grey it is comfortable and flexible arms for extended comfort wear with clear and tinted options offer eye protection whether working indoors or outdoors.
Durable anti scratch lenses
Long lasting anti fog lenses
Related links
- Milwaukee Safety Glasses Yellow Polycarbonate
- Milwaukee Safety Glasses Clear Acetate
- Milwaukee Safety Glasses Grey Acetate
- Unilite Safety Glasses Clear Acetate
- Kimberly Clark V30 Safety Glasses Black Polycarbonate Lens, Acetate
- Kimberly Clark V30 Safety Glasses Black Polycarbonate Lens, Acetate
- Kimberly Clark V50 Safety Glasses Black Polycarbonate Lens, Acetate
- Kimberly Clark V10 Safety Glasses Clear Acetate
