Milwaukee Safety Glasses, Heat Resistant, Clear, Black Polycarbonate Lens, Acetate
- RS Stock No.:
- 260-1926
- Mfr. Part No.:
- 4932478909
- Brand:
- Milwaukee
Subtotal (1 unit)*
£11.92
(exc. VAT)
£14.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 35 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.92 |
*price indicative
- RS Stock No.:
- 260-1926
- Mfr. Part No.:
- 4932478909
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Frame Colour | Black | |
| Resistance Features | Heat Resistant | |
| Standards/Approvals | No | |
| Frame Style | Framed | |
| Bifocal Lens | No | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | F, T | |
| Frame Material | Acetate | |
| EN 166 Lens Marking | 9 | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Frame Colour Black | ||
Resistance Features Heat Resistant | ||
Standards/Approvals No | ||
Frame Style Framed | ||
Bifocal Lens No | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking F, T | ||
Frame Material Acetate | ||
EN 166 Lens Marking 9 | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee magnified safety glasses +1.0 offer users an optical correction to improve their eyesight for close application.
Light weight for extended comfort while wearing
Durable anti scratch lenses
Comfortable and flexible arms for extended comfort wear
Related links
- Milwaukee Safety Glasses Clear Acetate
- Milwaukee Safety Glasses Yellow Acetate
- Milwaukee Safety Glasses Grey Acetate
- Milwaukee Safety Glasses Yellow Polycarbonate
- Unilite Safety Glasses Clear Acetate
- Milwaukee Safety Glasses Scratch Resistant Black, Red Polycarbonate Lens
- Kimberly Clark V30 Safety Glasses Black Polycarbonate Lens, Acetate
- Kimberly Clark V50 Safety Glasses Black Polycarbonate Lens, Acetate
