Milwaukee Safety Glasses, Heat Resistant, Yellow, Black Polycarbonate Lens, Polycarbonate

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
260-1931
Mfr. Part No.:
4932478928
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Lens Colour

Yellow

Product Type

Safety Glasses

Frame Colour

Black

Resistance Features

Heat Resistant

Standards/Approvals

No

Frame Style

Framed

Bifocal Lens

No

EN 207/208 Laser Safe

No

EN 166 Frame Marking

CE, FT

EN 166 Lens Marking

Yes

Lens Material

Polycarbonate

Frame Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
CN

Milwaukee Safety Glasses, Black Frame, Yellow Lens - 4932478928


This safety glasses product provides eye protection for industrial environments, offering tinted lenses and a framed construction for everyday task use. It combines a polycarbonate frame and lenses with resistance to heat, and is intended for wear during indoor and outdoor work where clear Vision and lens durability are required.

Features & Benefits


• Polycarbonate lenses resist impact and minimise lens weight
• Heat resistant construction reduces distortion at elevated temperatures
• Anti-scratch coating extends usable lens life during abrasive tasks
• Anti-fog treatment maintains visibility during high-humidity work
• Flexible ARM design improves fit for extended wear periods

**Applications**


• Suitable for electronics assembly where close Visual clarity is required
• Ideal for electrical maintenance involving variable lighting conditions
• Used for mechanical workshops performing cutting and grinding tasks
• Can be used for automation calibration and inspection duties

How should I clean and maintain these glasses?


Clean with a soft cloth and mild detergent or spectacle cleaning fluid and avoid immersing in liquid for extended periods.

What packaging and quantity options are available for ordering?


The product is supplied as a single item in blister packaging with 6 units per inner pack and 48 per Master carton.

What are the physical materials used in the construction?


Both frame and lens components are moulded from polycarbonate to provide a balance of strength and low mass.

What lens colour is supplied and why might it be chosen?


The yellow-tinted lens enhances contrast in low-light or indoor settings to aid Visual tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy