Penta Men's Safety Boots, EU 40/41 EN 13287, EN ISO 20347, EN 50321-1 / Class 1
- RS Stock No.:
- 256-2551
- Mfr. Part No.:
- TB19BT 40/41
- Brand:
- Penta
Subtotal (1 pair)*
£233.54
(exc. VAT)
£280.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £233.54 |
*price indicative
- RS Stock No.:
- 256-2551
- Mfr. Part No.:
- TB19BT 40/41
- Brand:
- Penta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 40/41 | |
| Size JP/CN | 26 | |
| Resistance Features | Anti-Slip, Oil Resistant | |
| Standards/Approvals | EN 13287, EN ISO 20347, EN 50321-1 / Class 1 | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 40/41 | ||
Size JP/CN 26 | ||
Resistance Features Anti-Slip, Oil Resistant | ||
Standards/Approvals EN 13287, EN ISO 20347, EN 50321-1 / Class 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
They are used when there is a risk of moisture impregnation on leather shoes. Boots are made of elastomer with dielectric properties, Oil resistant outsole with self-cleaning off-road studs and anti-slip properties (SRC). Boots are tested up to 70mm from top of upper for AC test, heel energy absorption (E), contact heat resistance (HRO) Standard: EN ISO 20347 Marking : OB E HRO SRC (EN 13287) EN 50321-1 / Class 1.
Boots made of elastomer natural rubber-based mixture with dielectric properties
Dielectric control for 100% of production
Related links
- Penta Men's Safety Boots 11 EN ISO 20347, EN 50321-1 / Class 1
- Penta Men's Safety Boots 10.5 EN 50321-1 / Class 1, EN ISO 20347
- Penta Men's Safety Boots 8 EN 50321-1 / Class 1, EN 13287
- Penta Men's Safety Boots 9.5 EN 50321-1 / Class 1, EN ISO 20347
- Penta Men's Safety Boots 9 EN 50321-1 / Class 1, EN 13287
- Penta Men's Safety Boots 6, EU 39 EN 50321-1 / Class 1
- RESPIREX DIELECTRIC CLASS 2 Yellow Steel Toe Capped Men's Safety Boots 10 EN 20345:2011, EN 50321-1:2018
- Catu MV-137-. Yellow Steel Toe Capped Unisex Safety Boots 41 Class 2
