Penta Men's Safety Boots 11, EU 46 EN 13287, EN ISO 20347, EN 50321-1 / Class 1

Subtotal (1 pair)*

£233.54

(exc. VAT)

£280.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£233.54

*price indicative

RS Stock No.:
256-2556
Mfr. Part No.:
TB19BT 46/47
Brand:
Penta
Find similar products by selecting one or more attributes.
Select all

Brand

Penta

Product Type

Safety Boots

Gender

Men

Size EU

46

Size UK

11

Size US

12

Resistance Features

Anti-Slip, Oil Resistant

Size JP/CN

31

Standards/Approvals

EN 13287, EN ISO 20347, EN 50321-1 / Class 1

RoHS Status: Exempt

COO (Country of Origin):
FR
They are used when there is a risk of moisture impregnation on leather shoes. Boots are made of elastomer with dielectric properties, Oil resistant outsole with self-cleaning off-road studs and anti-slip properties (SRC). Boots are tested up to 70mm from top of upper for AC test, heel energy absorption (E), contact heat resistance (HRO) Standard: EN ISO 20347 Marking : OB E HRO SRC (EN 13287) EN 50321-1 / Class 1.

Boots made of elastomer natural rubber-based mixture with dielectric properties

Dielectric control for 100% of production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy