LEMAITRE SECURITE RILEY HIGH Red, Black Aluminium Toe Capped Unisex Safety Shoes 8, EU 42 EN ISO 20345:2011

Subtotal (1 pair)*

£79.64

(exc. VAT)

£95.57

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +£79.64

*price indicative

RS Stock No.:
247-5501
Mfr. Part No.:
RILHS30NR42
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Product Type

Safety Shoes

Series

RILEY HIGH

Gender

Unisex

Size EU

42

Size UK

8

Colour

Red, Black

Closure Type

Lace Up

Safety Toe Type

Aluminium

Additional Safety Features

A

Midsole Material

Non-Metallic

Size US

9

Size JP/CN

26

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Sole Material

Polyurethane

Standards/Approvals

EN ISO 20345:2011

Upper Material

Microfibre

RoHS Status: Exempt

COO (Country of Origin):
IN
The LEMAITRE SECURITE RILEY HIGH S3 ESD SRC is a microfiber safety footwear with an imper-breathable window for maximum breathability, comfortable insole with cushioned heel and has protection against electronic discharges. Anti-static sole GENESIS PU2D, Energy absorption at the heel for impulse with each new step, Outsole designed for indoors and urban environments: prone to frequent flexing, Raised heel: reinforced grip on ladder rungs, Arch support: MSDs prevention, Front and Rear reinforcements. Characteristics of the upper, Upper material: water repellent microfiber with velvet finish, Tongue with external gusset: high tenacity fabric, Lining: 3D microporous fabric, STANDARD EN ISO 20345 : 2011.

Aluminium protective toe­cap

Related links