LEMAITRE SECURITE RILEY HIGH Black, Red Aluminium Toe Capped Unisex Safety Shoes 4, EU 37 EN ISO 20345:2011

Subtotal (1 pair)*

£83.23

(exc. VAT)

£99.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£83.23

*price indicative

RS Stock No.:
247-5496
Mfr. Part No.:
RILHS30NR37
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Product Type

Safety Shoes

Series

RILEY HIGH

Gender

Unisex

Size EU

37

Size UK

4

Colour

Black, Red

Closure Type

Lace Up

Safety Toe Type

Aluminium

Size JP/CN

23.5

Size US

5

Additional Safety Features

A

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Sole Material

Polyurethane

Upper Material

Microfibre

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
IN
The LEMAITRE SECURITE RILEY HIGH S3 ESD SRC is a microfiber safety footwear with an imper-breathable window for maximum breathability, comfortable insole with cushioned heel and has protection against electronic discharges. Anti-static sole GENESIS PU2D, Energy absorption at the heel for impulse with each new step, Outsole designed for indoors and urban environments: prone to frequent flexing, Raised heel: reinforced grip on ladder rungs, Arch support: MSDs prevention, Front and Rear reinforcements. Characteristics of the upper, Upper material: water repellent microfiber with velvet finish, Tongue with external gusset: high tenacity fabric, Lining: 3D microporous fabric, STANDARD EN ISO 20345 : 2011.

Aluminium protective toe­cap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy