LEMAITRE SECURITE RILEY HIGH Black, Red Aluminium Toe Capped Unisex Safety Shoes 10, EU 44 EN ISO 20345:2011
- RS Stock No.:
- 247-5503
- Mfr. Part No.:
- RILHS30NR44
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£83.23
(exc. VAT)
£99.88
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 7 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | £83.23 |
*price indicative
- RS Stock No.:
- 247-5503
- Mfr. Part No.:
- RILHS30NR44
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Product Type | Safety Shoes | |
| Series | RILEY HIGH | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Closure Type | Lace Up | |
| Colour | Black, Red | |
| Safety Toe Type | Aluminium | |
| Size JP/CN | 27 | |
| Size US | 11 | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Microfibre | |
| Sole Material | Polyurethane | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Product Type Safety Shoes | ||
Series RILEY HIGH | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Closure Type Lace Up | ||
Colour Black, Red | ||
Safety Toe Type Aluminium | ||
Size JP/CN 27 | ||
Size US 11 | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Microfibre | ||
Sole Material Polyurethane | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The LEMAITRE SECURITE RILEY HIGH S3 ESD SRC is a microfiber safety footwear with an imper-breathable window for maximum breathability, comfortable insole with cushioned heel and has protection against electronic discharges. Anti-static sole GENESIS PU2D, Energy absorption at the heel for impulse with each new step, Outsole designed for indoors and urban environments: prone to frequent flexing, Raised heel: reinforced grip on ladder rungs, Arch support: MSDs prevention, Front and Rear reinforcements. Characteristics of the upper, Upper material: water repellent microfiber with velvet finish, Tongue with external gusset: high tenacity fabric, Lining: 3D microporous fabric, STANDARD EN ISO 20345 : 2011.
Aluminium protective toecap
Related links
- LEMAITRE SECURITE RILEY HIGH Black EU 37 EN ISO 20345:2011
- LEMAITRE SECURITE RILEY HIGH Black EU 39 EN ISO 20345:2011
- LEMAITRE SECURITE RILEY HIGH Black EU 38 EN ISO 20345:2011
- LEMAITRE SECURITE RILEY HIGH Black EU 46 EN ISO 20345:2011
- LEMAITRE SECURITE RILEY HIGH Black EU 48 EN ISO 20345:2011
- LEMAITRE SECURITE RILEY HIGH Black EU 45 EN ISO 20345:2011
- LEMAITRE SECURITE RILEY HIGH Black EU 47 EN ISO 20345:2011
- LEMAITRE SECURITE RILEY HIGH Black EU 49 EN ISO 20345:2011
