LEMAITRE SECURITE SUPER X Black, Grey, Red Stainless Steel Toe Capped Unisex Ankle Safety Boots, EU 41 CE, EN ISO 20345

Subtotal (1 pair)*

£84.09

(exc. VAT)

£100.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£84.09

*price indicative

RS Stock No.:
189-2934
Mfr. Part No.:
SUHIS30NR41
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Product Type

Ankle Safety Boots

Series

SUPER X

Gender

Unisex

Size EU

41

Colour

Black, Grey, Red

Closure Type

Lace Up

Safety Toe Type

Stainless Steel

Additional Safety Features

A

Resistance Features

Slip Resistant, Water Penetration (Wru), Shock Resistant, Penetration Resistant, Electronic Discharge

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Standards/Approvals

CE, EN ISO 20345 2011

Sole Material

Polyurethane

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
IN
ESD high safety shoe in resistant textile and nubuck. Suitable for sectors such as automotive and electronics industries.

slip resistant unisex sole

extra wide protective toecap

the sole does not reach the upper, allowing the foot to breathe

Comfort when driving a vehicle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy