LEMAITRE SECURITE SUPER X Black, Grey, Red Stainless Steel Toe Capped Unisex Ankle Safety Boots, EU 37 CE, EN ISO 20345
- RS Stock No.:
- 189-2930
- Mfr. Part No.:
- SUHIS30NR37
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£84.09
(exc. VAT)
£100.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £84.09 |
*price indicative
- RS Stock No.:
- 189-2930
- Mfr. Part No.:
- SUHIS30NR37
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | SUPER X | |
| Product Type | Ankle Safety Boots | |
| Gender | Unisex | |
| Size EU | 37 | |
| Colour | Black, Grey, Red | |
| Closure Type | Lace Up | |
| Safety Toe Type | Stainless Steel | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Electronic Discharge, Penetration Resistant, Shock Resistant, Slip Resistant, Water Penetration (Wru) | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | CE, EN ISO 20345 2011 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Sole Material | PUR | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series SUPER X | ||
Product Type Ankle Safety Boots | ||
Gender Unisex | ||
Size EU 37 | ||
Colour Black, Grey, Red | ||
Closure Type Lace Up | ||
Safety Toe Type Stainless Steel | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Resistance Features Electronic Discharge, Penetration Resistant, Shock Resistant, Slip Resistant, Water Penetration (Wru) | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals CE, EN ISO 20345 2011 | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Sole Material PUR | ||
RoHS Status: Exempt
ESD high safety shoe in resistant textile and nubuck. Suitable for sectors such as automotive and electronics industries.
Safety without compromising comfort
Slip resistant unisex sole
Extra wide protective toecap
The sole does not reach the upper, allowing the foot to breathe
Comfort when driving a vehicle
Related links
- LEMAITRE SECURITE SUPER X Black Red Stainless Steel Toe Capped Unisex Ankle Safety Boots EN ISO 20345
- LEMAITRE SECURITE SUPER X Black Red Stainless Steel Toe Capped Unisex Ankle Safety Boots EN ISO 20345
- LEMAITRE SECURITE SUPER X Black Red Stainless Steel Toe Capped Unisex Ankle Safety Boots EN ISO 20345
- LEMAITRE SECURITE SUPER X Red Grey Stainless Steel Toe Capped Unisex Ankle Safety Boots EN ISO 20345
- LEMAITRE SECURITE SUPER X Black Red Stainless Steel Toe Capped Unisex Ankle Safety Boots, EU 47 EN ISO 20345
- LEMAITRE SECURITE SUPER X Black Red Stainless Steel Toe Capped Unisex Ankle Safety Boots, EU 38 EN ISO 20345
- LEMAITRE SECURITE SUPER X Red Black Stainless Steel Toe Capped Unisex Ankle Safety Boots, EU 44 EN ISO 20345
- LEMAITRE SECURITE SUPER X Grey Black Stainless Steel Toe Capped Unisex Ankle Safety Boots, EU 39 EN ISO 20345
