LEMAITRE SECURITE SUPER X Red, Grey, Black Stainless Steel Toe Capped Unisex Ankle Safety Boots, EU 44 EN ISO 20345

Subtotal (1 pair)*

£84.09

(exc. VAT)

£100.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£84.09

*price indicative

RS Stock No.:
189-2937
Mfr. Part No.:
SUHIS30NR44
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Product Type

Ankle Safety Boots

Series

SUPER X

Gender

Unisex

Size EU

44

Closure Type

Lace Up

Colour

Red, Grey, Black

Safety Toe Type

Stainless Steel

Additional Safety Features

A

Midsole Material

Non-Metallic

Resistance Features

Water Penetration (Wru), Slip Resistant, Shock Resistant, Penetration Resistant, Electronic Discharge

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345 2011, CE

Sole Material

Polyurethane

Slip Resistance Rating

SRC

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
IN
ESD high safety shoe in resistant textile and nubuck. Suitable for sectors such as automotive and electronics industries.

Safety without compromising comfort

Slip resistant unisex sole

Extra wide protective toecap

The sole does not reach the upper, allowing the foot to breathe

Comfort when driving a vehicle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy