LEMAITRE SECURITE SUPER X Black, Grey, Red Stainless Steel Toe Capped Unisex Ankle Safety Boots, EU 40 CE, EN ISO 20345
- RS Stock No.:
- 189-2933
- Mfr. Part No.:
- SUHIS30NR40
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£84.09
(exc. VAT)
£100.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £84.09 |
*price indicative
- RS Stock No.:
- 189-2933
- Mfr. Part No.:
- SUHIS30NR40
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | SUPER X | |
| Product Type | Ankle Safety Boots | |
| Gender | Unisex | |
| Size EU | 40 | |
| Colour | Black, Grey, Red | |
| Closure Type | Lace Up | |
| Safety Toe Type | Stainless Steel | |
| Additional Safety Features | A | |
| Resistance Features | Electronic Discharge, Penetration Resistant, Shock Resistant, Slip Resistant, Water Penetration (Wru) | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | CE, EN ISO 20345 2011 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Sole Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series SUPER X | ||
Product Type Ankle Safety Boots | ||
Gender Unisex | ||
Size EU 40 | ||
Colour Black, Grey, Red | ||
Closure Type Lace Up | ||
Safety Toe Type Stainless Steel | ||
Additional Safety Features A | ||
Resistance Features Electronic Discharge, Penetration Resistant, Shock Resistant, Slip Resistant, Water Penetration (Wru) | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals CE, EN ISO 20345 2011 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Sole Material Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
ESD high safety shoe in resistant textile and nubuck. Suitable for sectors such as automotive and electronics industries.
Safety without compromising comfort
Slip resistant unisex sole
Extra wide protective toecap
The sole does not reach the upper, allowing the foot to breathe
Comfort when driving a vehicle
Related links
- LEMAITRE SECURITE SUPER X Black Red Stainless Steel Toe Capped Unisex Ankle Safety Boots EN ISO 20345
- LEMAITRE SECURITE SUPER X Black Red Stainless Steel Toe Capped Unisex Ankle Safety Boots EN ISO 20345
- LEMAITRE SECURITE SUPER X Black Red Stainless Steel Toe Capped Unisex Ankle Safety Boots EN ISO 20345
- LEMAITRE SECURITE SUPER X Black Red Stainless Steel Toe Capped Unisex Ankle Safety Boots, EU 38 EN ISO 20345
- LEMAITRE SECURITE SUPER X Black Red Stainless Steel Toe Capped Unisex Ankle Safety Boots, EU 47 EN ISO 20345
- LEMAITRE SECURITE SUPER X Red Grey Stainless Steel Toe Capped Unisex Ankle Safety Boots EN ISO 20345
- LEMAITRE SECURITE SUPER X Grey Black Stainless Steel Toe Capped Unisex Ankle Safety Boots, EU 39 EN ISO 20345
- LEMAITRE SECURITE SUPER X Red Black Stainless Steel Toe Capped Unisex Ankle Safety Boots, EU 44 EN ISO 20345
