Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 13, EU 48 IEC 61340-5-1
- RS Stock No.:
- 806-009
- Mfr. Part No.:
- 238600009900 - 48
- Brand:
- Blaklader
Image representative of range
Subtotal (1 pair)*
£90.75
(exc. VAT)
£108.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £90.75 |
*price indicative
- RS Stock No.:
- 806-009
- Mfr. Part No.:
- 238600009900 - 48
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Safety Boots | |
| Series | 2386 | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Resistance Features | Durable, Non-Slip, Oil Resistant, Water Repellent | |
| Size US | 14 | |
| Size JP/CN | 325 mm | |
| Midsole Material | Polyurethane | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Polyurethane | |
| Standards/Approvals | IEC 61340-5-1 | |
| Slip Resistance Rating | SR | |
| Upper Material | Microfibre | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Safety Boots | ||
Series 2386 | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Resistance Features Durable, Non-Slip, Oil Resistant, Water Repellent | ||
Size US 14 | ||
Size JP/CN 325 mm | ||
Midsole Material Polyurethane | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Polyurethane | ||
Standards/Approvals IEC 61340-5-1 | ||
Slip Resistance Rating SR | ||
Upper Material Microfibre | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader safety boots are designed for comfort and stability, featuring a high cut and robust construction suitable for various demanding work environments.
Constructed from water-repellent microfibre that withstands harsh conditions.
Composite toe cap and textile midsole resist punctures while ensuring flexibility.
Shock-absorbing PU midsole enhances comfort throughout long work hours.
Slip-resistant PU outsole provides superior grip on various surfaces.
Breathable textile insole helps keep feet dry and comfortable.
Available in sizes 35 to 48, accommodating a wide range of users.
Approved ESD properties confirm safety in sensitive environments.
Related links
- Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 2, EU 35 IEC 61340-5-1
- Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 9, EU 43 IEC 61340-5-1
- Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 11, EU 46 IEC 61340-5-1
- Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 8, EU 42 IEC 61340-5-1
- Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 12, EU 47 IEC 61340-5-1
- Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 6, EU 39 IEC 61340-5-1
- Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 6.5, EU 40 IEC 61340-5-1
- Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 5, EU 38 IEC 61340-5-1
