Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 12, EU 47 IEC 61340-5-1
- RS Stock No.:
- 806-008
- Mfr. Part No.:
- 238600009900 - 47
- Brand:
- Blaklader
Image representative of range
Subtotal (1 pair)*
£90.75
(exc. VAT)
£108.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £90.75 |
*price indicative
- RS Stock No.:
- 806-008
- Mfr. Part No.:
- 238600009900 - 47
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Safety Boots | |
| Series | 2386 | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Midsole Material | Polyurethane | |
| Resistance Features | Durable, Non-Slip, Oil Resistant, Water Repellent | |
| Size US | 13 | |
| Size JP/CN | 316 mm | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | IEC 61340-5-1 | |
| Sole Material | Polyurethane | |
| Upper Material | Microfibre | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Safety Boots | ||
Series 2386 | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Midsole Material Polyurethane | ||
Resistance Features Durable, Non-Slip, Oil Resistant, Water Repellent | ||
Size US 13 | ||
Size JP/CN 316 mm | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals IEC 61340-5-1 | ||
Sole Material Polyurethane | ||
Upper Material Microfibre | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader footwear offers Durable and robust mid-high safety shoes, designed for optimal protection in various work environments. Crafted with water-resistant microfibre and a composite toe cap, they ensure comfort and stability during long hours.
Microfibre upper provides durability and water resistance.
Composite toe cap protects against impact without added weight.
Soft PU insole enhances shock absorption for all-day comfort.
PU slip-resistant outsole ensures safety on slippery surfaces.
Textile lining wicks away moisture, keeping feet dry.
Available in sizes 35-48 to accommodate different wearers.
Related links
- Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 2, EU 35 IEC 61340-5-1
- Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 11, EU 46 IEC 61340-5-1
- Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 5, EU 38 IEC 61340-5-1
- Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 6.5, EU 40 IEC 61340-5-1
- Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 13, EU 48 IEC 61340-5-1
- Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 9, EU 43 IEC 61340-5-1
- Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 8, EU 42 IEC 61340-5-1
- Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 6, EU 39 IEC 61340-5-1
