Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 2, EU 35 IEC 61340-5-1

Subtotal (1 pair)*

£90.75

(exc. VAT)

£108.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£90.75

*price indicative

RS Stock No.:
805-995
Mfr. Part No.:
238600009900 - 35
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Series

2386

Product Type

Safety Boots

Gender

Unisex

Size EU

35

Size UK

2

Colour

Black

Safety Toe Type

Composite

Size JP/CN

235 mm

Size US

3

Resistance Features

Durable, Non-Slip, Oil Resistant, Water Repellent

Midsole Material

Polyurethane

Safety Rating EN ISO 20345

Yes

Sole Material

Polyurethane

Standards/Approvals

IEC 61340-5-1

Upper Material

Microfibre

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader safety boots provide reliable protection for various working environments. Designed for comfort and stability, these boots are Ideal for those in need of robust footwear during challenging tasks.

Made of water-repellent microfiber for durability.

Includes a composite toe cap and a flexible textile midsole for optimal safety.

Antistatic properties and ESD approval enhance safety in sensitive environments.

Slip-resistant PU outsole ensures secure footing.

Anatomical PU insole offers excellent moisture absorption.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy