Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 6.5, EU 40 IEC 61340-5-1

Image representative of range

Subtotal (1 pair)*

£90.75

(exc. VAT)

£108.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£90.75

*price indicative

RS Stock No.:
806-001
Mfr. Part No.:
238600009900 - 40
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Safety Boots

Series

2386

Gender

Unisex

Size EU

40

Size UK

6.5

Colour

Black

Safety Toe Type

Composite

Midsole Material

Polyurethane

Size JP/CN

269 mm

Size US

7.5

Resistance Features

Durable, Non-Slip, Oil Resistant, Water Repellent

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SR

Standards/Approvals

IEC 61340-5-1

Sole Material

Polyurethane

Upper Material

Microfibre

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader safety boots offer robust protection and comfort for various work environments, ensuring your feet stay dry and secure even in harsh conditions. Designed for durability, these boots cater to both men and women.

Made from water-repellent microfibre for enhanced durability.

Composite toe cap protects against impacts while remaining lightweight.

Microporous membrane ensures breathability and waterproofing.

PU midsole provides excellent shock absorption.

Slip-resistant PU outsole enhances grip in various conditions.

Anatomical PU insole effectively wicks moisture away.

Available in sizes 35-48 for inclusive fit.

Antistatic properties meet stringent safety standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy