Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 8, EU 42 IEC 61340-5-1
- RS Stock No.:
- 806-003
- Mfr. Part No.:
- 238600009900 - 42
- Brand:
- Blaklader
Image representative of range
Subtotal (1 pair)*
£90.75
(exc. VAT)
£108.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £90.75 |
*price indicative
- RS Stock No.:
- 806-003
- Mfr. Part No.:
- 238600009900 - 42
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Safety Boots | |
| Series | 2386 | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Midsole Material | Polyurethane | |
| Resistance Features | Durable, Non-Slip, Oil Resistant, Water Repellent | |
| Size JP/CN | 283 mm | |
| Size US | 9 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Microfibre | |
| Sole Material | Polyurethane | |
| Standards/Approvals | IEC 61340-5-1 | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Safety Boots | ||
Series 2386 | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Midsole Material Polyurethane | ||
Resistance Features Durable, Non-Slip, Oil Resistant, Water Repellent | ||
Size JP/CN 283 mm | ||
Size US 9 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Microfibre | ||
Sole Material Polyurethane | ||
Standards/Approvals IEC 61340-5-1 | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader safety boots are designed for comfort and protection in demanding work environments, offering a reliable solution for various industrial applications.
Microfibre upper for durability and water resistance.
Composite toe cap ensures safety without added weight.
PU midsole provides optimal shock absorption.
Slip-resistant PU outsole enhances traction on various surfaces.
Anatomical insole MADE of soft PU for moisture control.
Meets EN ISO 20345:2022 S7L standards for safety footwear.
Breathable lining MADE of polyester keeps feet comfortable.
Available in sizes 35-48, suitable for both men and women.
Related links
- Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 2, EU 35 IEC 61340-5-1
- Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 13, EU 48 IEC 61340-5-1
- Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 9, EU 43 IEC 61340-5-1
- Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 11, EU 46 IEC 61340-5-1
- Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 5, EU 38 IEC 61340-5-1
- Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 12, EU 47 IEC 61340-5-1
- Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 6, EU 39 IEC 61340-5-1
- Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 6.5, EU 40 IEC 61340-5-1
