Sixton TEMPRA Black Fibreglass Toe Capped Unisex Ankle Boot 7, EU 41 EN ISO 20345
- RS Stock No.:
- 724-332
- Mfr. Part No.:
- 43480-02-07
- Brand:
- Sixton
Image representative of range
Subtotal (1 pair)*
£200.54
(exc. VAT)
£240.65
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £200.54 |
*price indicative
- RS Stock No.:
- 724-332
- Mfr. Part No.:
- 43480-02-07
- Brand:
- Sixton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Product Type | Ankle Boot | |
| Series | TEMPRA | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Closure Type | Open Top | |
| Colour | Black | |
| Safety Toe Type | Fibreglass | |
| Size US | 8 | |
| Additional Safety Features | Anti-Perforation | |
| Resistance Features | ESD | |
| Safety Rating EN ISO 20345 | S3 | |
| Sole Material | Polyurethane (PUR) | |
| Upper Material | Microfibre | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Product Type Ankle Boot | ||
Series TEMPRA | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Closure Type Open Top | ||
Colour Black | ||
Safety Toe Type Fibreglass | ||
Size US 8 | ||
Additional Safety Features Anti-Perforation | ||
Resistance Features ESD | ||
Safety Rating EN ISO 20345 S3 | ||
Sole Material Polyurethane (PUR) | ||
Upper Material Microfibre | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345 | ||
RoHS Status: Exempt
The Sixton Resolute tempra high safety boot is engineered for versatility across multipurpose environments, including logistics and light industry. Designed to protect essential foot areas, it comes with a composite toecap that withstands over 200J of impact, making it Ideal for applications requiring robust safety gear. The boot features breathable materials to enhance comfort, preventing excess sweat during prolonged wear. Furthermore, with its anti-slip qualities, the resolute temperature high promotes safety in wet and challenging conditions, ensuring that workers maintain their grip while navigating varied terrains.
Microfiber suede upper for durability and breathability
Composite toecap provides superior protection without added weight
Non-metallic perforation-resistant insert protects against surface hazards
Dual-density PU sole offers exceptional grip and reduces fatigue
Anti-slip technology ensures secure footing in various conditions
Removable anatomical insole enhances comfort during extended wear
ESD PLUS technology prevents static electricity build-up
Lightweight construction (650g) ensures all-day comfort
Offers excellent lateral and torsional stability for maximum support
Resistant to over 200J impact, exceeding safety standards
Related links
- Sixton TEMPRA Black Fibreglass Toe Capped Unisex Ankle Boot 6, EU 39 EN ISO 20345
- Sixton TEMPRA Black Fibreglass Toe Capped Unisex Ankle Boot 11, EU 46 EN ISO 20345
- Sixton TEMPRA Black Composite Toe Capped Unisex Ankle Boot 10, EU 44 EN ISO 20345
- Sixton TEMPRA Black Fibreglass Toe Capped Unisex Ankle Boot 8, EU 42 IEC EN 61340
- Sixton TONALE Brown Aluminium Toe Capped Unisex Ankle Boot 7, EU 41 EN ISO 20345
- Sixton STELVIO Brown Fibreglass Toe Capped Unisex Ankle Boot 7, EU 41 EN ISO 20345
- Sixton TONALE Black Aluminium Toe Capped Unisex Ankle Boot 7, EU 41 EN ISO 20345
- Sixton STELVIO Black Composite Toe Capped Unisex Ankle Boot 7, EU 41 EN ISO 20345
