Sixton TONALE Black Aluminium Toe Capped Unisex Ankle Boot 7, EU 41 EN ISO 20345
- RS Stock No.:
- 724-291
- Mfr. Part No.:
- 30329-06-07
- Brand:
- Sixton
Image representative of range
Subtotal (1 pair)*
£178.29
(exc. VAT)
£213.95
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £178.29 |
*price indicative
- RS Stock No.:
- 724-291
- Mfr. Part No.:
- 30329-06-07
- Brand:
- Sixton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Series | TONALE | |
| Product Type | Ankle Boot | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black | |
| Closure Type | Open Top | |
| Safety Toe Type | Aluminium | |
| Additional Safety Features | Anti-Perforation | |
| Midsole Material | PU Foam | |
| Resistance Features | Anti-Perforation | |
| Size US | 8 | |
| Safety Rating EN ISO 20345 | S3 | |
| Sole Material | Polyurethane (PUR) | |
| Standards/Approvals | EN ISO 20345 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Series TONALE | ||
Product Type Ankle Boot | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black | ||
Closure Type Open Top | ||
Safety Toe Type Aluminium | ||
Additional Safety Features Anti-Perforation | ||
Midsole Material PU Foam | ||
Resistance Features Anti-Perforation | ||
Size US 8 | ||
Safety Rating EN ISO 20345 S3 | ||
Sole Material Polyurethane (PUR) | ||
Standards/Approvals EN ISO 20345 | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
RoHS Status: Exempt
The Sixton Tonale ankle boot designed for those seeking robust protection without compromising comfort. With its EN ISO 20345:2011 certification, this boot offers exceptional safety features Ideal for environments like building, farming, and outdoor activities. Crafted from greased nubuk Dakar leather, its Durable construction ensures longevity while the anatomical breathable insole provides superior comfort during extensive use. The boot integrates Advanced technologies, including a lightweight PU-RUBBER VIBRAM-FIRE&ICE sole, ensuring grip and resilience across varying terrain. Its ergonomic structure and innovative anti-slip lining keep your foot secure, making it an essential companion for demanding work conditions.
Removable insoles enhance comfort and hygiene for long wear
Greased nubuk Dakar leather offers durability and water resistance
Lightweight PU-RUBBER VIBRAM-FIRE&ICE sole ensures excellent grip in diverse environments
3D Air circulation lining promotes breathability which reducing fatigue during extended use
Alu SXT 2.0 toe cap provides robust protection against impacts up to 200J
KX antiperforation insole protects against Sharp objects with a resistance of over 1100 N
Ergonomic internal structure stabilizes the heel and supports natural foot movement
Electrical properties include anti-static features enhancing safety during use
Self-cleaning design with moisture-wicking properties for optimal comfort and performance
Related links
- Sixton TONALE Brown Aluminium Toe Capped Unisex Ankle Boot 7, EU 41 EN ISO 20345
- Sixton TONALE Black Aluminium Toe Capped Unisex Ankle Boot 13, EU 48 EN ISO 20345
- Sixton TONALE Black Aluminium Toe Capped Unisex Ankle Boot 6.5, EU 40 EN ISO 20345
- Sixton TONALE Black Aluminium Toe Capped Unisex Ankle Boot 11, EU 46 EN ISO 20345
- Sixton TONALE Black Aluminium Toe Capped Unisex Ankle Boot 10, EU 44 EN ISO 20345
- Sixton TONALE Black Aluminium Toe Capped Unisex Ankle Boot 10.5, EU 45 EN ISO 20345
- Sixton TONALE Black Aluminium Toe Capped Unisex Ankle Boot 8, EU 42 EN ISO 20345
- Sixton TONALE Black Aluminium Toe Capped Unisex Ankle Boot 12, EU 47 EN ISO 20345
