Sixton TEMPRA Black Fibreglass Toe Capped Unisex Ankle Boot 11, EU 46 EN ISO 20345
- RS Stock No.:
- 724-336
- Mfr. Part No.:
- 43480-02-11
- Brand:
- Sixton
Image representative of range
Subtotal (1 pair)*
£200.54
(exc. VAT)
£240.65
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £200.54 |
*price indicative
- RS Stock No.:
- 724-336
- Mfr. Part No.:
- 43480-02-11
- Brand:
- Sixton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Series | TEMPRA | |
| Product Type | Ankle Boot | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Black | |
| Closure Type | Open Top | |
| Safety Toe Type | Fibreglass | |
| Additional Safety Features | Anti-Perforation | |
| Resistance Features | Anti-Perforation | |
| Size US | 12 | |
| Safety Rating EN ISO 20345 | S3 | |
| Standards/Approvals | EN ISO 20345 | |
| Sole Material | Polyurethane (PUR) | |
| Slip Resistance Rating | SRC | |
| Upper Material | Microfibre | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Series TEMPRA | ||
Product Type Ankle Boot | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Black | ||
Closure Type Open Top | ||
Safety Toe Type Fibreglass | ||
Additional Safety Features Anti-Perforation | ||
Resistance Features Anti-Perforation | ||
Size US 12 | ||
Safety Rating EN ISO 20345 S3 | ||
Standards/Approvals EN ISO 20345 | ||
Sole Material Polyurethane (PUR) | ||
Slip Resistance Rating SRC | ||
Upper Material Microfibre | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Sixton Resolute tempra high safety boot is engineered for versatility across multipurpose environments, including logistics and light industry. Designed to protect essential foot areas, it comes with a composite toecap that withstands over 200J of impact, making it Ideal for applications requiring robust safety gear. The boot features breathable materials to enhance comfort, preventing excess sweat during prolonged wear. Furthermore, with its anti-slip qualities, the resolute tempra high promotes safety in wet and challenging conditions, ensuring that workers maintain their grip while navigating varied terrains.
Microfiber suede upper for durability and breathability
Composite toecap provides superior protection without added weight
Non-metallic perforation-resistant insert protects against surface hazards
Dual-density PU sole offers exceptional grip and reduces fatigue
Anti-slip technology ensures secure footing in various conditions
Removable anatomical insole enhances comfort during extended wear
ESD PLUS technology prevents static electricity build-up
Lightweight construction (650g) ensures all-day comfort
Offers excellent lateral and torsional stability for maximum support
Resistant to over 200J impact, exceeding safety standards
Related links
- Sixton TEMPRA Black Fibreglass Toe Capped Unisex Ankle Boot 6, EU 39 EN ISO 20345
- Sixton TEMPRA Black Fibreglass Toe Capped Unisex Ankle Boot 7, EU 41 EN ISO 20345
- Sixton TEMPRA Black Composite Toe Capped Unisex Ankle Boot 10, EU 44 EN ISO 20345
- Sixton TONALE Brown Aluminium Toe Capped Unisex Ankle Boot 11, EU 46 EN ISO 20345
- Sixton TEMPRA Black Fibreglass Toe Capped Unisex Ankle Boot 8, EU 42 IEC EN 61340
- Sixton ILLINOIS Black Steel Toe Capped Unisex Ankle Boot 11, EU 46 EN ISO 20345:2011
- Sixton STELVIO Black Composite Toe Capped Unisex Ankle Boot 11, EU 46 EN ISO 20345
- Sixton CORVARA Black Composite Toe Capped Unisex Ankle Boot 11, EU 46 EN ISO 20345:2011
