Sixton STELVIO Black Composite Toe Capped Unisex Ankle Boot 7, EU 41 EN ISO 20345
- RS Stock No.:
- 724-345
- Mfr. Part No.:
- 80087-00-07
- Brand:
- Sixton
Image representative of range
Subtotal (1 pair)*
£163.69
(exc. VAT)
£196.43
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £163.69 |
*price indicative
- RS Stock No.:
- 724-345
- Mfr. Part No.:
- 80087-00-07
- Brand:
- Sixton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Series | STELVIO | |
| Product Type | Ankle Boot | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black | |
| Closure Type | Open Top | |
| Safety Toe Type | Composite | |
| Size US | 8 | |
| Resistance Features | Acid Resistant | |
| Midsole Material | PU Foam | |
| Additional Safety Features | Anti-Slip | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345 | |
| Sole Material | Polyurethane (PUR) | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Series STELVIO | ||
Product Type Ankle Boot | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black | ||
Closure Type Open Top | ||
Safety Toe Type Composite | ||
Size US 8 | ||
Resistance Features Acid Resistant | ||
Midsole Material PU Foam | ||
Additional Safety Features Anti-Slip | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345 | ||
Sole Material Polyurethane (PUR) | ||
RoHS Status: Exempt
The Sixton ATLANTIDA Safety boot designed for professionals across various demanding environments, including building, carpentry, engineering, farming, and gardening. This robust footwear combines Advanced materials and innovative design to deliver exceptional comfort, protection, and performance. With features like a resilient greased nubuck Dakar leather upper and a hydro-resistant PU-Rubber Vibram sole capable of withstanding temperatures up to 300° C, the ATLANTIDA is engineered to meet the highest safety standards. Its removable anatomical insole ensures a custom fit, while the non-metal composite toecap offers protection without adding unnecessary weight. This boot not only prioritises safety but also caters to the wearer's comfort and mobility throughout the workday.
Greased nubuck Dakar leather upper for durability and a premium finish
PU-Rubber Vibram HRO sole ensures excellent slip resistance and longevity
Removable anatomic insole provides customised comfort
Composite toe cap offers impact protection without the weight of metal
3D Air circulation lining keeps feet fresh and ventilated
Antislip properties enhance stability on various surfaces
Flexible construction allows for natural foot movement
Designed for a wide range of professional environments, including farming and woodworking
Electrical resistance features provide added safety in hazardous conditions
Related links
- Sixton STELVIO Black Composite Toe Capped Unisex Ankle Boot 12, EU 47 EN ISO 20345
- Sixton STELVIO Black Composite Toe Capped Unisex Ankle Boot 11, EU 46 EN ISO 20345
- Sixton STELVIO Brown Fibreglass Toe Capped Unisex Ankle Boot 7, EU 41 EN ISO 20345
- Sixton STELVIO Black Fibreglass Toe Capped Unisex Ankle Boot 9, EU 43 EN ISO 20345
- Sixton STELVIO Black Fibreglass Toe Capped Unisex Ankle Boot 6.5, EU 40 EN ISO 20345
- Sixton STELVIO Black Fibreglass Toe Capped Unisex Ankle Boot 10, EU 44 EN ISO 20345
- Sixton STELVIO Black Fibreglass Toe Capped Unisex Ankle Boot 10.5, EU 45 EN ISO 20345
- Sixton STELVIO Black Fibreglass Toe Capped Unisex Ankle Boot 13, EU 48 EN ISO 20345
