Sixton 30437 Black Aluminium Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345
- RS Stock No.:
- 724-303
- Mfr. Part No.:
- 30437-00-07
- Brand:
- Sixton
Image representative of range
Subtotal (1 pair)*
£303.36
(exc. VAT)
£364.03
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £303.36 |
*price indicative
- RS Stock No.:
- 724-303
- Mfr. Part No.:
- 30437-00-07
- Brand:
- Sixton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Product Type | Safety Boots | |
| Series | 30437 | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Resistance Features | Slip Resistant, Water Resistant | |
| Size US | 8 | |
| Additional Safety Features | Aluminium Toecap | |
| Safety Rating EN ISO 20345 | S3 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Microfibre Suede | |
| Standards/Approvals | EN ISO 20345 | |
| Sole Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Product Type Safety Boots | ||
Series 30437 | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Closure Type Lace Up | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Resistance Features Slip Resistant, Water Resistant | ||
Size US 8 | ||
Additional Safety Features Aluminium Toecap | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Upper Material Microfibre Suede | ||
Standards/Approvals EN ISO 20345 | ||
Sole Material Polyurethane | ||
RoHS Status: Exempt
The Sixton Ankle boot designed to provide optimal protection and comfort in demanding working environments such as construction, farming, and gardening. With a lightweight design of just 780 grams, it boasts a S3 safety classification, ensuring reliable resistance to water, heat, and slips. Engineered for long-lasting use, it features a breathable 3D Air circulation lining that enhances comfort and regulates moisture, making it suitable for prolonged wear. The innovative BOA Fit System enables micro-adjustable precision fitting, ensuring a secure hold during rigorous activities. Perfectly balanced for stability and support, this footwear combines Advanced technology with practical design for those who prioritize safety without sacrificing comfort.
Removable insole for adaptable comfort and support
Upper crafted from MicroFiber Suede for durability and style
PU-Rubber VIBRAM-FIRE&ICE sole ensures exceptional grip in varying temperatures
Anatomical breathable insole reduces fatigue and enhances comfort
Alu SXT 2.0 toe cap for superior protection against impacts
Antislip lining for enhanced sweat evaporation and foot stability
Lateral and torsional stability features promote overall foot support
Antiperforation protection with KX Antiperforation PS provides added safety
Ergonomic design supports natural foot movement while minimising stress
Related links
- Sixton AUCKLAND HIGH Grey Aluminium Toe Capped Unisex Ankle Boot 7, EU 41 EN ISO 20345:2011
- Sixton 86206 White Fibreglass Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345
- Sixton DEALER BOOT Black Composite Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011
- Sixton SOUND Black Aluminium Toe Capped Unisex Ankle Boot 7, EU 41 EN ISO 20345
- Sixton ALBA Blue EU 41 EN ISO 20345:2011
- Sixton STELVIO Black Composite Toe Capped Unisex Ankle Boot 7, EU 41 EN ISO 20345
- Sixton LABRADOR Brown Composite Toe Capped Unisex Ankle Boot 7, EU 41 EN ISO 20345:2011
- Sixton ROLING BOA Black Composite Toe Capped Unisex Ankle Boot 7, EU 41 EN ISO 20345:2011
