Sixton SOUND Black Aluminium Toe Capped Unisex Ankle Boot 7, EU 41 EN ISO 20345
- RS Stock No.:
- 724-444
- Mfr. Part No.:
- 93339-00-07
- Brand:
- Sixton
Image representative of range
Subtotal (1 pair)*
£157.57
(exc. VAT)
£189.08
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £157.57 |
*price indicative
- RS Stock No.:
- 724-444
- Mfr. Part No.:
- 93339-00-07
- Brand:
- Sixton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Product Type | Ankle Boot | |
| Series | SOUND | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black | |
| Closure Type | Open Top | |
| Safety Toe Type | Aluminium | |
| Resistance Features | ESD | |
| Midsole Material | PU Foam | |
| Additional Safety Features | Anti-Perforation | |
| Size US | 8 | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345 | |
| Sole Material | Polyurethane (PUR) | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Product Type Ankle Boot | ||
Series SOUND | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black | ||
Closure Type Open Top | ||
Safety Toe Type Aluminium | ||
Resistance Features ESD | ||
Midsole Material PU Foam | ||
Additional Safety Features Anti-Perforation | ||
Size US 8 | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345 | ||
Sole Material Polyurethane (PUR) | ||
RoHS Status: Exempt
The Sixton Ritmo cross sound ankle boot is expertly designed to provide superior safety and comfort in high-demand work environments. Built for versatility, it perfectly suits industries such as construction, agriculture, and ESD-sensitive settings. The innovative greased nubuk leather upper and Durable PU sole offer outstanding protection and resilience, while the Advanced ESD technology ensures safe discharge of static electricity, safeguarding delicate electronic equipment. This boot is not only highly breathable but also equipped with an anatomic insole and a robust aluminium toe cap for maximum foot protection. Experience the perfect blend of style and function with the ritmo cross sound, MADE for those who demand the best.
Removable insole offers personalised comfort
Upper crafted from greased nubuk leather for durability
Double density PU sole provides excellent traction and cushioning
High breathability and moisture absorption ensure all-day comfort
Advanced ESD technology protects sensitive electronics from static discharge
Aluminium toe cap offers robust protection against impacts
KX Antiperforation insert safeguards against Sharp objects on the ground
Ergonomic design promotes natural foot movement and stability
Highly non-slip SRC rating for superior grip on various surfaces
Lightweight construction eases fatigue during prolonged wear
Related links
- Sixton SOUND Black Aluminium Toe Capped Unisex Ankle Boot 4.5, EU 37 EN ISO 20345
- Sixton SOUND Black Aluminium Toe Capped Unisex Ankle Boot 12, EU 47 EN ISO 20345
- Sixton SOUND Black Aluminium Toe Capped Unisex Ankle Boot 5, EU 38 EN ISO 20345
- Sixton SOUND Black Aluminium Toe Capped Unisex Ankle Boot 6.5, EU 40 EN ISO 20345
- Sixton SOUND Black Aluminium Toe Capped Unisex Ankle Boot 3.5, EU 36 EN ISO 20345
- Sixton SOUND Black Aluminium Toe Capped Unisex Ankle Boot 8, EU 42 EN ISO 20345
- Sixton AUCKLAND HIGH Grey Aluminium Toe Capped Unisex Ankle Boot 7, EU 41 EN ISO 20345:2011
- Sixton SOUND Black Aluminium Toe Capped Unisex Ankle Boot 13, EU 48 IEC EN 61340
